IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-60KL
| Digi-Key Part Number | IS41LV16100B-60KL-ND |
80 |
4.97250 |
Extended Price
397.80 |
| Manufacturer Part Number | IS41LV16100B-60KL | |||
| Description | IC DRAM EDO 16MB 42-SOJ | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IS41LV16100B-60KL |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | DRAM - EDO |
| Memory Size | 16M (1M x 16) |
| Speed | 60nS |
| Interface | Parallel |
| Package / Case | 42-SOJ |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IS41LV16100B 60KL IS41LV16100B60KL |
IS41LV16100B-60KL Specification Sheet
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-60KL (IS41LV16100B-60KL-ND)
Related parts:IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-60KL
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-60KL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-60KL-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-60KL-TR
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-60KL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-60KL-TR-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-50KI
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-50KI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-50KI-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-50KI-TR
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-50KI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-50KI-TR-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-50KLI
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-50KLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-50KLI-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-50KLI-TR
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-50KLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-50KLI-TR-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-50KL
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-50KL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-50KL-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-50KL-TR
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-50KL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-50KL-TR-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-50K
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-50K' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-50K-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-50K-TR
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-50K-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-50K-TR-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-60KI
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-60KI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-60KI-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-60KI-TR
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-60KI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-60KI-TR-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-60KLI
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-60KLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-60KLI-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-60KLI-TR
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-60KLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-60KLI-TR-ND.
IC DRAM EDO 16MB 42-SOJ - IS41LV16100B-60K
Order 'ic dram edo 16mb 42-soj - IS41LV16100B-60K' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS41LV16100B-60K-ND.
Send this link via E-Mail
Help With This Screen