IC EEPROM 256KBIT 2.1MHZ 8DIP - IS25C256-2PI - Integrated Circuits (ICs)
| Digi-Key Part Number | IS25C256-2PI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IS25C256-2PI | |||
| Description | IC EEPROM 256KBIT 2.1MHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IS25C256-2PI |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 500kHz, 2.1MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IS25C256 2PI IS25C2562PI |
IS25C256-2PI Specification Sheet
IC EEPROM 256KBIT 2.1MHZ 8DIP - IS25C256-2PI (IS25C256-2PI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 256KBIT 2.1MHZ 8DIP - IS25C256-2PI
Order 'ic eeprom 256kbit 2.1mhz 8dip - IS25C256-2PI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS25C256-2PI-ND.
IC EEPROM 256KBIT 2.1MHZ 8DIP - IS25C256-2PLI
Order 'ic eeprom 256kbit 2.1mhz 8dip - IS25C256-2PLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS25C256-2PLI-ND.
IC EEPROM 128KBIT 2.1MHZ 8DIP - IS25C128-2PI
Order 'ic eeprom 128kbit 2.1mhz 8dip - IS25C128-2PI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS25C128-2PI-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - IS25C256-2GI
Order 'ic eeprom 256kbit 2.1mhz 8soic - IS25C256-2GI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS25C256-2GI-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - IS25C256-2GI-TR
Order 'ic eeprom 256kbit 2.1mhz 8soic - IS25C256-2GI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS25C256-2GI-TR-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - IS25C256-2GLI
Order 'ic eeprom 256kbit 2.1mhz 8soic - IS25C256-2GLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS25C256-2GLI-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - IS25C256-2GLI-TR
Order 'ic eeprom 256kbit 2.1mhz 8soic - IS25C256-2GLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS25C256-2GLI-TR-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - IS25C256-2WLI
Order 'ic eeprom 256kbit 2.1mhz 8soic - IS25C256-2WLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS25C256-2WLI-ND.
IC EEPROM 256KBIT 2.1MHZ 8SOIC - IS25C256-2WLI-TR
Order 'ic eeprom 256kbit 2.1mhz 8soic - IS25C256-2WLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS25C256-2WLI-TR-ND.
IC EEPROM 128KBIT 2.1MHZ 8DIP - IS25C128-2PLI
Order 'ic eeprom 128kbit 2.1mhz 8dip - IS25C128-2PLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS25C128-2PLI-ND.
IC EEPROM 1KBIT 1MHZ 8DIP - IS24C01B-2PI
Order 'ic eeprom 1kbit 1mhz 8dip - IS24C01B-2PI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C01B-2PI-ND.
IC EEPROM 2KBIT 1MHZ 8DIP - IS24C02B-2PI
Order 'ic eeprom 2kbit 1mhz 8dip - IS24C02B-2PI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C02B-2PI-ND.
IC EEPROM 4KBIT 1MHZ 8DIP - IS24C04A-2PI
Order 'ic eeprom 4kbit 1mhz 8dip - IS24C04A-2PI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C04A-2PI-ND.
IC EEPROM 8KBIT 1MHZ 8DIP - IS24C08A-2PI
Order 'ic eeprom 8kbit 1mhz 8dip - IS24C08A-2PI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C08A-2PI-ND.
IC EEPROM 16KBIT 1MHZ 8DIP - IS24C16A-2PI
Order 'ic eeprom 16kbit 1mhz 8dip - IS24C16A-2PI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C16A-2PI-ND.
Send this link via E-Mail
Help With This Screen
