Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOARD PROTOTYPING 6U CPCI 80MM - 2000-80

Digi-Key Part Number 438-1071-ND
Price Break
1
10
25
50
100
Unit Price
109.19000
102.76800
91.20680
89.92200
86.71050
Extended Price
109.19
1027.68
2280.17
4496.10
8671.05
Manufacturer Part Number2000-80
DescriptionBOARD PROTOTYPING 6U CPCI 80MM
Quantity Available 6
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2000-80
VendorTwin Industries
CategoryPrototyping Products
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2000 80
200080
438 1071 ND
4381071ND
438-1071


Image of BOARD PROTOTYPING 6U CPCI 80MM - 2000-80

BOARD PROTOTYPING 6U CPCI 80MM - 2000-80 (438-1071-ND)

Related parts:
BOARD PROTOTYPING 6U CPCI 80MM - 2000-80
 Order 'board prototyping 6u cpci 80mm - 2000-80' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1071-ND.
BOARD PROTOTYPING 6U COMPACTPCI - 2000-200
 Order 'board prototyping 6u compactpci - 2000-200' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 2000-200-ND.
BOARD PROTOTYPING 3U COMPACTPCI - 2000-50
 Order 'board prototyping 3u compactpci - 2000-50' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1072-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
 Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR
 Order 'extender card rear cpci 6u 80mm - 2000-6U-80EX-REAR' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1004-ND.
BOARD PROTOTYPING .01" 6.2X4.5" - 4010-4565
 Order 'board prototyping .01" 6.2x4.5" - 4010-4565' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 4010-4565-ND.
BOARD PROTOTYPING .05" 3.5X4" - 7036-50
 Order 'board prototyping .05" 3.5x4" - 7036-50' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7036-50-ND.
BOARD PROTOTYPING .05/0.1" 8X8" - 7050-100
 Order 'board prototyping .05/0.1" 8x8" - 7050-100' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7050-100-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM
 Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1001-ND.
EXTENDER CARD CPCI 3U 80MM - 2000-3U-80EX
 Order 'extender card cpci 3u 80mm - 2000-3U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1002-ND.
EXTENDER CARD CPCI 6U 32/64BIT - 2000-6U-EXTM-LF
 Order 'extender card cpci 6u 32/64bit - 2000-6U-EXTM-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1056-ND.
PCMCIA PROTOTYPING BOARD - 3300-EX100
 Order 'pcmcia prototyping board - 3300-EX100' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 3300-EX100-ND.
BOARD DEVELOPMENT CPCI/PMC - XTEND1000
 Order 'board development cpci/pmc - XTEND1000' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number XTEND1000-ND.
PC BOARD 4"X5" UNCLAD 0.1" - 7100-45
 Order 'pc board 4"x5" unclad 0.1" - 7100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1019-ND.
PC BOARD 10"X10" UNCLAD 0.1" - 7100-1010
 Order 'pc board 10"x10" unclad 0.1" - 7100-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1020-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOARD PROTOTYPING 6U COMPACTPCI - 2000-200 Next: BOARD PROTOTYPING FOR RCM2100 - 101-0433