Keywords:





CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-202

Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-500-202

Digi-Key Part Number 346-072-500-202-ND
Price Break
25
Unit Price
14.93240
Extended Price
373.31
Manufacturer Part Number346-072-500-202
DescriptionCARDEDGE 72POS DUAL .125 GREEN
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-500-202
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-500-202
Technical/Catalog Information346-072-500-202
VendorEDAC Inc.
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 72
Number of Rows2
Pitch0.125" (3.18mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 346 072 500 202
346072500202

346-072-500-202 Specification Sheet

Image of CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-202

CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-202 (346-072-500-202-ND)

Related parts Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-500-202
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-202
 Order 'cardedge 72pos dual .125 green - 346-072-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-500-202-ND.
CARDEDGE 12POS DUAL .125 GREEN - 346-012-500-202
 Order 'cardedge 12pos dual .125 green - 346-012-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-012-500-202-ND.
CARDEDGE 20POS DUAL .125 GREEN - 346-020-500-202
 Order 'cardedge 20pos dual .125 green - 346-020-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-020-500-202-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-500-202
 Order 'cardedge 30pos dual .125 green - 346-030-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-500-202-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-500-202
 Order 'cardedge 36pos dual .125 green - 346-036-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-500-202-ND.
CARDEDGE 44POS DUAL .125 GREEN - 346-044-500-202
 Order 'cardedge 44pos dual .125 green - 346-044-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-044-500-202-ND.
CARDEDGE 48POS DUAL .125 GREEN - 346-048-500-202
 Order 'cardedge 48pos dual .125 green - 346-048-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-048-500-202-ND.
CARDEDGE 50POS DUAL .125 GREEN - 346-050-500-202
 Order 'cardedge 50pos dual .125 green - 346-050-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-050-500-202-ND.
CARDEDGE 56POS DUAL .125 GREEN - 346-056-500-202
 Order 'cardedge 56pos dual .125 green - 346-056-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-056-500-202-ND.
CARDEDGE 60POS DUAL .125 GREEN - 346-060-500-202
 Order 'cardedge 60pos dual .125 green - 346-060-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-060-500-202-ND.
CARDEDGE 62POS DUAL .125 GREEN - 346-062-500-202
 Order 'cardedge 62pos dual .125 green - 346-062-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-062-500-202-ND.
CARDEDGE 70POS DUAL .125 GREEN - 346-070-500-202
 Order 'cardedge 70pos dual .125 green - 346-070-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-070-500-202-ND.
CARDEDGE 80POS DUAL .125 GREEN - 346-080-500-202
 Order 'cardedge 80pos dual .125 green - 346-080-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-080-500-202-ND.
CARDEDGE 86POS DUAL .125 GREEN - 346-086-500-202
 Order 'cardedge 86pos dual .125 green - 346-086-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-086-500-202-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-201
 Order 'cardedge 72pos dual .125 green - 346-072-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-500-201-ND.

Options for Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-500-202
Send this link via E-Mail
Help With This Screen

CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-202
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-201 Next: CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-204
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-202