IC SERIAL EEPROM 1KB 8-TSSOP - IS24C01B-2ZLI-TR
| Digi-Key Part Number | IS24C01B-2ZLI-TR-ND |
4000 |
.20300 |
Extended Price
812.00 |
| Manufacturer Part Number | IS24C01B-2ZLI-TR | |||
| Description | IC SERIAL EEPROM 1KB 8-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IS24C01B-2ZLI-TR |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 400kHz, 1MHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IS24C01B 2ZLI TR IS24C01B2ZLITR |
IS24C01B-2ZLI-TR Specification Sheet
IC SERIAL EEPROM 1KB 8-TSSOP - IS24C01B-2ZLI-TR (IS24C01B-2ZLI-TR-ND)
Related parts:IC SERIAL EEPROM 1KB 8-TSSOP - IS24C01B-2ZLI-TR
Order 'ic serial eeprom 1kb 8-tssop - IS24C01B-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C01B-2ZLI-TR-ND.
IC SERIAL EEPROM 1KB 8-TSSOP - IS24C01B-2ZI-TR
Order 'ic serial eeprom 1kb 8-tssop - IS24C01B-2ZI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C01B-2ZI-TR-ND.
IC SERIAL EEPROM 1KB 8-TSSOP - IS24C01B-2ZLI
Order 'ic serial eeprom 1kb 8-tssop - IS24C01B-2ZLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C01B-2ZLI-ND.
IC SERIAL EEPROM 1KB 8-SOIC - IS24C01B-2GI-TR
Order 'ic serial eeprom 1kb 8-soic - IS24C01B-2GI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C01B-2GI-TR-ND.
IC SERIAL EEPROM 1KB 8-SOIC - IS24C01B-2GLI-TR
Order 'ic serial eeprom 1kb 8-soic - IS24C01B-2GLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C01B-2GLI-TR-ND.
IC SERIAL EEPROM 1KB 8-TSSOP - IS24C01B-2ZI
Order 'ic serial eeprom 1kb 8-tssop - IS24C01B-2ZI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C01B-2ZI-ND.
IC SERIAL EEPROM 2KB 8-TSSOP - IS24C02A-2ZLI-TR
Order 'ic serial eeprom 2kb 8-tssop - IS24C02A-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C02A-2ZLI-TR-ND.
IC SERIAL EEPROM 2KB 8-TSSOP - IS24C02B-2ZLI-TR
Order 'ic serial eeprom 2kb 8-tssop - IS24C02B-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C02B-2ZLI-TR-ND.
IC SERIAL EEPROM 4KB 8-TSSOP - IS24C04A-2ZLI-TR
Order 'ic serial eeprom 4kb 8-tssop - IS24C04A-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C04A-2ZLI-TR-ND.
IC SERIAL EEPROM 8KB 8-TSSOP - IS24C08A-2ZLI-TR
Order 'ic serial eeprom 8kb 8-tssop - IS24C08A-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C08A-2ZLI-TR-ND.
IC SERIAL EEPROM 16KB 8-TSSOP - IS24C16A-2ZLI-TR
Order 'ic serial eeprom 16kb 8-tssop - IS24C16A-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C16A-2ZLI-TR-ND.
IC SERIAL EEPROM 32KB 8-TSSOP - IS24C32A-2ZLI-TR
Order 'ic serial eeprom 32kb 8-tssop - IS24C32A-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C32A-2ZLI-TR-ND.
IC SERIAL EEPROM 32KB 8-TSSOP - IS24C32B-2ZLI-TR
Order 'ic serial eeprom 32kb 8-tssop - IS24C32B-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C32B-2ZLI-TR-ND.
IC SERIAL EEPROM 64KB 8-TSSOP - IS24C64A-2ZLI-TR
Order 'ic serial eeprom 64kb 8-tssop - IS24C64A-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C64A-2ZLI-TR-ND.
IC SERIAL EEPROM 64KB 8-TSSOP - IS24C64B-2ZLI-TR
Order 'ic serial eeprom 64kb 8-tssop - IS24C64B-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C64B-2ZLI-TR-ND.
Send this link via E-Mail
Help With This Screen