Keywords:





BOARD PROTOTYPING 6U COMPACTPCI - 2000-200 - Prototyping Products

Digi-Key Part Number 438-1070-ND
Price Break
1
10
25
50
100
Unit Price
168.30000
158.40000
140.58000
138.60000
133.65000
Extended Price
168.30
1584.00
3514.50
6930.00
13365.00
Manufacturer Part Number2000-200
DescriptionBOARD PROTOTYPING 6U COMPACTPCI
Quantity Available 3
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information2000-200
VendorTwin Industries
CategoryPrototyping Products
Size / Dimension-
Material-
Proto Board Type-
16-Pin Dip Capacity-
Edge Contacts-
Circuit Pattern-
Board Thickness-
Hole Diameter-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2000 200
2000200
438 1070 ND
4381070ND
438-1070


Image of BOARD PROTOTYPING 6U COMPACTPCI - 2000-200

BOARD PROTOTYPING 6U COMPACTPCI - 2000-200 (438-1070-ND) - Prototyping Products

Related parts Prototyping Products :
BOARD PROTOTYPING 6U COMPACTPCI - 2000-200
 Order 'board prototyping 6u compactpci - 2000-200' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1070-ND.
BOARD PROTOTYPING 3U COMPACTPCI - 2000-50
 Order 'board prototyping 3u compactpci - 2000-50' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1072-ND.
BOARD PROTOTYPING 6U CPCI 80MM - 2000-80
 Order 'board prototyping 6u cpci 80mm - 2000-80' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1071-ND.
BOARD PROTOTYPING .01" 6.2X4.5" - 4010-4565
 Order 'board prototyping .01" 6.2x4.5" - 4010-4565' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 4010-4565-ND.
BOARD PROTOTYPING .05" 3.5X4" - 7036-50
 Order 'board prototyping .05" 3.5x4" - 7036-50' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7036-50-ND.
BOARD PROTOTYPING .05/0.1" 8X8" - 7050-100
 Order 'board prototyping .05/0.1" 8x8" - 7050-100' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 7050-100-ND.
EXTENDER CARD CPCI 6U 80MM - 2000-6U-80EX
 Order 'extender card cpci 6u 80mm - 2000-6U-80EX' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1003-ND.
EXTENDER CARD REAR CPCI 6U 80MM - 2000-6U-80EX-REAR-LF
 Order 'extender card rear cpci 6u 80mm - 2000-6U-80EX-REAR-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1068-ND.
PCMCIA PROTOTYPING BOARD - 3300-EX100
 Order 'pcmcia prototyping board - 3300-EX100' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 3300-EX100-ND.
6U VME/VME64X PROTO BRD 8.7X2.4 - 8198-200
 Order '6u vme/vme64x proto brd 8.7x2.4 - 8198-200' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1087-ND.
PC BOARD 4"X5" UNCLAD 0.1" - 7100-45
 Order 'pc board 4"x5" unclad 0.1" - 7100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1019-ND.
PC BOARD 10"X10" UNCLAD 0.1" - 7100-1010
 Order 'pc board 10"x10" unclad 0.1" - 7100-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1020-ND.
PC BOARD 10"X20" UNCLAD 0.1" - 7100-1020
 Order 'pc board 10"x20" unclad 0.1" - 7100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1021-ND.
PC BOARD 4"X5" PTH 0.1" - 8000-45
 Order 'pc board 4"x5" pth 0.1" - 8000-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1022-ND.
PC BOARD 10"X10" PTH 0.1" - 8000-1010
 Order 'pc board 10"x10" pth 0.1" - 8000-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1023-ND.

Send this link via E-Mail
Help With This Screen

BOARD PROTOTYPING 6U COMPACTPCI - 2000-200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOARD PROTOTYPING 3U COMPACTPCI - 2000-50 Next: BOARD PROTOTYPING 6U CPCI 80MM - 2000-80
BOARD PROTOTYPING 6U COMPACTPCI - 2000-200