Mosfet - Single Discrete Semiconductor Product 1.37A 20V 329mW ON Semiconductor Surface Mount NTS4101PT1
MOSFET P-CH 20V 1.37A SOT-323 - NTS4101PT1 - Discrete Semiconductor Products
| Digi-Key Part Number | NTS4101PT1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NTS4101PT1 | |||
| Description | MOSFET P-CH 20V 1.37A SOT-323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Single Discrete Semiconductor Product 1.37A 20V 329mW ON Semiconductor Surface Mount NTS4101PT1
| Technical/Catalog Information | NTS4101PT1 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 1.37A |
| Rds On (Max) @ Id, Vgs | 120 mOhm @ 1A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 840pF @ 20V |
| Power - Max | 329mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 9nC @ 4.5V |
| Package / Case | SC-70-3, SOT-323-3 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NTS4101PT1 NTS4101PT1 |
NTS4101PT1 Specification Sheet
MOSFET P-CH 20V 1.37A SOT-323 - NTS4101PT1 (NTS4101PT1-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 1.37A 20V 329mW ON Semiconductor Surface Mount NTS4101PT1Mosfet - Single Discrete Semiconductor Product 1.37A 20V 329mW ON Semiconductor Surface Mount NTS4101PT1
Order 'mosfet p-ch 20v 1.37a sot-323 - NTS4101PT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTS4101PT1-ND.
Mosfet - Single Discrete Semiconductor Product 1.37A 20V 329mW ON Semiconductor (VA) Surface Mount NTS4101PT1G
Order 'mosfet p-ch 20v 1.37a sot-323 - NTS4101PT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTS4101PT1GOSCT-ND.
Mosfet - Single Discrete Semiconductor Product 1.37A 20V 329mW ON Semiconductor Surface Mount NTS4101PT1G
Order 'mosfet p-ch 20v 1.37a sot-323 - NTS4101PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTS4101PT1GOSTR-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 20V 150mW ON Semiconductor (VA) Surface Mount MMBF2201NT1G
Order 'mosfet n-ch 20v 300ma sot-323 - MMBF2201NT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF2201NT1GOSCT-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 20V 150mW ON Semiconductor (VA) Surface Mount MMBF2201NT1G
Order 'mosfet n-ch 20v 300ma sot-323 - MMBF2201NT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF2201NT1GOSDKR-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 20V 150mW ON Semiconductor Surface Mount MMBF2201NT1G
Order 'mosfet n-ch 20v 300ma sot-323 - MMBF2201NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBF2201NT1GOSTR-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 20V 150mW ON Semiconductor (VA) Surface Mount MMBF2201NT1
Order 'mosfet n-ch 20v 300ma sot-323 - MMBF2201NT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF2201NT1OSCT-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 20V 150mW ON Semiconductor Surface Mount MMBF2201NT1
Order 'mosfet n-ch 20v 300ma sot-323 - MMBF2201NT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBF2201NT1OSTR-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 20V 150mW ON Semiconductor (VA) Surface Mount MMBF2202PT1
Order 'mosfet p-ch 20v 300ma sot-323 - MMBF2202PT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBF2202PT1OSCT-ND.
Mosfet - Single Discrete Semiconductor Product 300mA 20V 150mW ON Semiconductor Surface Mount MMBF2202PT1
Order 'mosfet p-ch 20v 300ma sot-323 - MMBF2202PT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBF2202PT1OSTR-ND.
Mosfet - Single Discrete Semiconductor Product 1.02A 20V 560mW NXP Semiconductors Surface Mount PMF280UN,115
Order 'mosfet n-ch 20v 1.02a sot-323 - PMF280UN,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMF280UN,115-ND.
Mosfet - Single Discrete Semiconductor Product 1A 20V 560mW NXP Semiconductors Surface Mount PMF290XN,115
Order 'mosfet n-ch 20v 1a sot-323 - PMF290XN,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMF290XN,115-ND.
Mosfet - Single Discrete Semiconductor Product 250mA 20V 200mW Rohm Semiconductor Surface Mount RTU002P02T106
Order 'mosfet p-ch 20v 250ma sot-323 - RTU002P02T106' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RTU002P02T106TR-ND.
Mosfet - Single Discrete Semiconductor Product 580mA 20V 520mW Infineon Technologies (VA) Surface Mount BSS209PW
Order 'mosfet p-ch 20v 580ma sot-323 - BSS209PW' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS209PWINCT-ND.
Mosfet - Single Discrete Semiconductor Product 580mA 20V 520mW Infineon Technologies Surface Mount BSS209PW
Order 'mosfet p-ch 20v 580ma sot-323 - BSS209PW' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS209PWINTR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 1.37A 20V 329mW ON Semiconductor Surface Mount NTS4101PT1
Send this link via E-Mail
Help With This Screen
