MOSFET N-CHAN 17A 30V 8-SOIC FL - NTMFS4121NT3G
| Digi-Key Part Number | NTMFS4121NT3G-ND |
5000 |
.45900 |
Extended Price
2295.00 |
| Manufacturer Part Number | NTMFS4121NT3G | |||
| Description | MOSFET N-CHAN 17A 30V 8-SOIC FL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTMFS4121NT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 17A |
| Rds On (Max) @ Id, Vgs @ 25° C | 5.25 mOhms @ 24A, 10V |
| Input Capacitance (Ciss) @ Vds | 2700pF @ 24V |
| Power - Max | 2.2W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 40nC @ 4.5V |
| Package / Case | SO-8FL |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTMFS4121NT3G NTMFS4121NT3G |
NTMFS4121NT3G Specification Sheet
MOSFET N-CHAN 17A 30V 8-SOIC FL - NTMFS4121NT3G (NTMFS4121NT3G-ND)
Related parts:MOSFET N-CHAN 17A 30V 8-SOIC FL - NTMFS4121NT3G
Order 'mosfet n-chan 17a 30v 8-soic fl - NTMFS4121NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4121NT3G-ND.
MOSFET N-CHAN 17A 30V 8-SOIC FL - NTMFS4121NT1G
Order 'mosfet n-chan 17a 30v 8-soic fl - NTMFS4121NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4121NT1G-ND.
MOSFET N-CHAN 22A 30V 8-SOIC FL - NTMFS4108NT1G
Order 'mosfet n-chan 22a 30v 8-soic fl - NTMFS4108NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4108NT1G-ND.
MOSFET N-CHAN 22A 30V 8-SOIC FL - NTMFS4108NT3G
Order 'mosfet n-chan 22a 30v 8-soic fl - NTMFS4108NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4108NT3G-ND.
MOSFET N-CHAN 18A 30V 8-SOIC FL - NTMFS4119NT1G
Order 'mosfet n-chan 18a 30v 8-soic fl - NTMFS4119NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4119NT1G-ND.
MOSFET N-CHAN 18A 30V 8-SOIC FL - NTMFS4119NT3G
Order 'mosfet n-chan 18a 30v 8-soic fl - NTMFS4119NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4119NT3G-ND.
MOSFET N-CHAN 18A 30V 8-SOIC FL - NTMFS4120NT1G
Order 'mosfet n-chan 18a 30v 8-soic fl - NTMFS4120NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4120NT1G-ND.
MOSFET N-CHAN 18A 30V 8-SOIC FL - NTMFS4120NT3G
Order 'mosfet n-chan 18a 30v 8-soic fl - NTMFS4120NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4120NT3G-ND.
MOSFET N-CHAN 14A 30V 8-SOIC FL - NTMFS4122NT1G
Order 'mosfet n-chan 14a 30v 8-soic fl - NTMFS4122NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4122NT1G-ND.
MOSFET N-CHAN 14A 30V 8-SOIC FL - NTMFS4122NT3G
Order 'mosfet n-chan 14a 30v 8-soic fl - NTMFS4122NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4122NT3G-ND.
MOSFET N-CH 12.3A 30V 8-SOIC FL - NTMFS4701NT1G
Order 'mosfet n-ch 12.3a 30v 8-soic fl - NTMFS4701NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4701NT1G-ND.
MOSFET N-CH 12.3A 30V 8-SOIC FL - NTMFS4701NT3G
Order 'mosfet n-ch 12.3a 30v 8-soic fl - NTMFS4701NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4701NT3G-ND.
MOSFET N-CH 10.2A 30V 8-SOIC FL - NTMFS4707NT1G
Order 'mosfet n-ch 10.2a 30v 8-soic fl - NTMFS4707NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4707NT1G-ND.
MOSFET N-CH 10.2A 30V 8-SOIC FL - NTMFS4707NT3G
Order 'mosfet n-ch 10.2a 30v 8-soic fl - NTMFS4707NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4707NT3G-ND.
MOSFET N-CH 11.5A 30V 8-SOIC FL - NTMFS4708NT1G
Order 'mosfet n-ch 11.5a 30v 8-soic fl - NTMFS4708NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMFS4708NT1G-ND.
Send this link via E-Mail
Help With This Screen