MOSFET P-CHAN 7.8A 20V 8-SOIC - NTMD6P02R2SG
| Digi-Key Part Number | NTMD6P02R2SG-ND |
2500 |
.34414 |
Extended Price
860.35 |
| Manufacturer Part Number | NTMD6P02R2SG | |||
| Description | MOSFET P-CHAN 7.8A 20V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTMD6P02R2SG |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| FET Type | P-Channel |
| Voltage Gate to Source (Vgs) | 12.0 V [Max] |
| Continuous Drain Current (Id) | 7.80 A [Nom] |
| Rds On (Max) @ Id, Vgs | 33 mOhms @ 6.2A, 4.5V |
| Rds On (Typ) @ Id, Vgs | 27 mOhms @ 6.2A, 4.5V |
| Input Capacitance (Ciss) | 1700.0 pF @ 16.0 V |
| Gate Charge (Qg) | 35.00 nC @ 4.5 V |
| Power Dissipation | 2.000 W [Max] |
| Packaging | Tape & Reel, 13" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTMD6P02R2SG NTMD6P02R2SG |
NTMD6P02R2SG Specification Sheet
MOSFET P-CHAN 7.8A 20V 8-SOIC - NTMD6P02R2SG (NTMD6P02R2SG-ND)
Related parts:MOSFET P-CHAN 7.8A 20V 8-SOIC - NTMD6P02R2SG
Order 'mosfet p-chan 7.8a 20v 8-soic - NTMD6P02R2SG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD6P02R2SG-ND.
MOSFET N/P-CH COMPL 20V 8-SOIC - NTMD2C02R2SG
Order 'mosfet n/p-ch compl 20v 8-soic - NTMD2C02R2SG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD2C02R2SG-ND.
MOSFET N/P-CH COMPL 20V 8-SOIC - AO4622
Order 'mosfet n/p-ch compl 20v 8-soic - AO4622' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1046-1-ND.
MOSFET N/P-CH COMPL 20V 8-SOIC - AO4622
Order 'mosfet n/p-ch compl 20v 8-soic - AO4622' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc. Digi-Key part number 785-1046-2-ND.
MOSFET N/P-CH COMPL 20V 8-SOIC - AO4622
Order 'mosfet n/p-ch compl 20v 8-soic - AO4622' online from Digi-Key. Manufactured by Alpha & Omega Semiconductor Inc (VA). Digi-Key part number 785-1046-6-ND.
MOSFET N-CHAN DUAL 30V 3A 8-SOIC - STS2DNF30L
Order 'mosfet n-chan dual 30v 3a 8-soic - STS2DNF30L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STS2DNF30L-ND.
MOSFET N+P 30V 8A/4.2A 8-SOIC - STS8C5H30L
Order 'mosfet n+p 30v 8a/4.2a 8-soic - STS8C5H30L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4398-1-ND.
MOSFET N+P 30V 8A/4.2A 8-SOIC - STS8C5H30L
Order 'mosfet n+p 30v 8a/4.2a 8-soic - STS8C5H30L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4398-2-ND.
MOSFET N-CHAN DUAL 30V 4A 8-SOIC - STS4DNF30L
Order 'mosfet n-chan dual 30v 4a 8-soic - STS4DNF30L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5251-1-ND.
MOSFET N-CHAN DUAL 30V 4A 8-SOIC - STS4DNF30L
Order 'mosfet n-chan dual 30v 4a 8-soic - STS4DNF30L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5251-2-ND.
MOSFET N-CHAN DUAL 30V 4A 8-SOIC - STS4DNF30L
Order 'mosfet n-chan dual 30v 4a 8-soic - STS4DNF30L' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5251-6-ND.
MOSFET HEX P-CH DUAL 20V 8-SOIC - IRF7314QPBF
Order 'mosfet hex p-ch dual 20v 8-soic - IRF7314QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7314QPBF-ND.
MOSFET N-CH TRENCH 20V 8-SOIC - PSMN006-20K /T3
Order 'mosfet n-ch trench 20v 8-soic - PSMN006-20K /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN006-20K /T3-ND.
MOSFET N-CHAN HD 20V 8-SOIC - ZXM66N02N8TA
Order 'mosfet n-chan hd 20v 8-soic - ZXM66N02N8TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXM66N02N8CT-ND.
MOSFET N-CHAN HD 20V 8-SOIC - ZXM66N02N8TA
Order 'mosfet n-chan hd 20v 8-soic - ZXM66N02N8TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXM66N02N8DKR-ND.
Send this link via E-Mail
Help With This Screen