MOSFET P-CHAN 8.3A 20V MICRO8 - NTLTS3107PR2G
| Digi-Key Part Number | NTLTS3107PR2G-ND |
|
|
Extended Price
|
| Manufacturer Part Number | NTLTS3107PR2G | |||
| Description | MOSFET P-CHAN 8.3A 20V MICRO8 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTLTS3107PR2G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Micro-8™ |
| FET Type | P-Channel |
| Voltage Gate to Source (Vgs) | 8.0 V [Max] |
| Continuous Drain Current (Id) | 8.30 A [Nom] |
| Rds On (Max) @ Id, Vgs | 16 mOhms @ 8A, 4.5V |
| Rds On (Typ) @ Id, Vgs | 12.2 mOhms @ 8A, 4.5V |
| Input Capacitance (Ciss) | 6500.0 pF @ 16.0 V |
| Gate Charge (Qg) | 60.00 nC @ 4.5 V |
| Power Dissipation | 1.600 W [Max] |
| Packaging | Tape & Reel, 13" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTLTS3107PR2G NTLTS3107PR2G |
NTLTS3107PR2G Specification Sheet
MOSFET P-CHAN 8.3A 20V MICRO8 - NTLTS3107PR2G (NTLTS3107PR2G-ND)
Related parts:MOSFET P-CHAN 8.3A 20V MICRO8 - NTLTS3107PR2G
Order 'mosfet p-chan 8.3a 20v micro8 - NTLTS3107PR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTLTS3107PR2G-ND.
MOSFET P-CHAN 30V 3A 8-SOIC - FDFS2P753Z
Order 'mosfet p-chan 30v 3a 8-soic - FDFS2P753Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDFS2P753ZCT-ND.
MOSFET P-CHAN 30V 3A 8-SOIC - FDFS2P753Z
Order 'mosfet p-chan 30v 3a 8-soic - FDFS2P753Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDFS2P753ZDKR-ND.
MOSFET P-CHAN 30V 3A 8-SOIC - FDFS2P753Z
Order 'mosfet p-chan 30v 3a 8-soic - FDFS2P753Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDFS2P753ZTR-ND.
MOSFET N-CHAN 150V 3A SOP-8+G315 - HUF75831SK8T
Order 'mosfet n-chan 150v 3a sop-8+g315 - HUF75831SK8T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUF75831SK8T-ND.
MOSFET N-CHAN 200V 3A 8SOIC - FDS2170N3
Order 'mosfet n-chan 200v 3a 8soic - FDS2170N3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS2170N3CT-ND.
MOSFET N-CHAN 200V 3A 8SOIC - FDS2170N3
Order 'mosfet n-chan 200v 3a 8soic - FDS2170N3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS2170N3TR-ND.
MOSFET N-CHAN 200V 3A 8SOIC - FDS2170N7
Order 'mosfet n-chan 200v 3a 8soic - FDS2170N7' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS2170N7CT-ND.
MOSFET N-CHAN 200V 3A 8SOIC - FDS2170N7
Order 'mosfet n-chan 200v 3a 8soic - FDS2170N7' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS2170N7TR-ND.
MOSFET N-CHAN 55V 3A SOT-223 - HUF75309T3ST
Order 'mosfet n-chan 55v 3a sot-223 - HUF75309T3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUF75309T3ST-ND.
MOSFET N-CHAN 55V 3A SOT-223 - HUFA75309T3ST
Order 'mosfet n-chan 55v 3a sot-223 - HUFA75309T3ST' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA75309T3ST-ND.
IC MOSFET P-CHAN 8-MSOP - MIC94051BM4 TR
Order 'ic mosfet p-chan 8-msop - MIC94051BM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC94051BM4 TR-ND.
IC MOSFET P-CHAN 8-MSOP - MIC94051YM4 TR
Order 'ic mosfet p-chan 8-msop - MIC94051YM4 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC94051YM4 TR-ND.
MOSFET N-CHAN 100V 3A 8-SOIC - STS3C2F100
Order 'mosfet n-chan 100v 3a 8-soic - STS3C2F100' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STS3C2F100-ND.
MOSFET N-CHAN LL 3A 60V SOT-223 - NTF3055L108T3G
Order 'mosfet n-chan ll 3a 60v sot-223 - NTF3055L108T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTF3055L108T3G-ND.
Send this link via E-Mail
Help With This Screen