Mosfet - Single Discrete Semiconductor Product 2.2A 20V 1.1W ON Semiconductor Surface Mount NTHD4P02FT1G
MOSFET P-CH 20V 2.2A CHIPFET - NTHD4P02FT1G
| Digi-Key Part Number | NTHD4P02FT1GOSTR-ND |
3000 6000 12000 27000 51000 102000 |
.17706 .16821 .15935 .15050 .14755 .14460 |
Extended Price
531.18 1009.26 1912.20 4063.50 7525.05 14749.20 |
| Manufacturer Part Number | NTHD4P02FT1G | |||
| Description | MOSFET P-CH 20V 2.2A CHIPFET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTHD4P02FT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 2.2A |
| Rds On (Max) @ Id, Vgs | 155 mOhm @ 2.2A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 300pF @ 10V |
| Power - Max | 1.1W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 6nC @ 4.5V |
| Package / Case | 8-ChipFET |
| FET Feature | Diode (Isolated) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTHD4P02FT1G NTHD4P02FT1G NTHD4P02FT1GOSTR ND NTHD4P02FT1GOSTRND NTHD4P02FT1GOSTR |
NTHD4P02FT1G Specification Sheet
MOSFET P-CH 20V 2.2A CHIPFET - NTHD4P02FT1G (NTHD4P02FT1GOSTR-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 2.2A 20V 1.1W ON Semiconductor Surface Mount NTHD4P02FT1GMosfet - Single Discrete Semiconductor Product 2.2A 20V 1.1W ON Semiconductor Surface Mount NTHD4P02FT1G
Order 'mosfet p-ch 20v 2.2a chipfet - NTHD4P02FT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHD4P02FT1GOSTR-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 700mW Fairchild Semiconductor (VA) Surface Mount FDC6392S
Order 'mosfet p-ch 20v 2.2a ssot-6 - FDC6392S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6392SCT-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 700mW Fairchild Semiconductor Surface Mount FDC6392S
Order 'mosfet p-ch 20v 2.2a ssot-6 - FDC6392S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC6392STR-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 500mW ON Semiconductor (VA) Surface Mount NTGS3443T1G
Order 'mosfet p-ch 20v 2.2a 6-tsop - NTGS3443T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTGS3443T1GOSCT-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 500mW ON Semiconductor Surface Mount NTGS3443T1
Order 'mosfet p-ch 20v 2.2a 6-tsop - NTGS3443T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3443T1OS-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 500mW ON Semiconductor (VA) Surface Mount NTGS3443T1G
Order 'mosfet p-ch 20v 2.2a 6-tsop - NTGS3443T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTGS3443T1GOSDKR-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 500mW ON Semiconductor Surface Mount NTGS3443T1G
Order 'mosfet p-ch 20v 2.2a 6-tsop - NTGS3443T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3443T1GOSTR-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 700mW Fairchild Semiconductor (VA) Surface Mount FDC6392S
Order 'mosfet p-ch 20v 2.2a ssot-6 - FDC6392S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6392SDKR-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 700mW ON Semiconductor Surface Mount NTGS3441BT1G
Order 'mosfet p-ch 20v 2.2a 6-tsop - NTGS3441BT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3441BT1G-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 500mW ON Semiconductor Surface Mount NTGS3443T2G
Order 'mosfet p-ch 20v 2.2a 6-tsop - NTGS3443T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3443T2G-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 1W ON Semiconductor Surface Mount NTGD3147FT1G
Order 'mosfet p-ch 20v 2.2a 6-tsop - NTGD3147FT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGD3147FT1G-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 480mW ON Semiconductor Surface Mount NTR3162PT1G
Order 'mosfet p-ch 20v 2.2a sot-23 - NTR3162PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTR3162PT1G-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 480mW ON Semiconductor Surface Mount NTR3162PT3G
Order 'mosfet p-ch 20v 2.2a sot-23 - NTR3162PT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTR3162PT3G-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 710mW ON Semiconductor Surface Mount NTLJD3182FZTAG
Order 'mosfet p-ch 20v 2.2a 6-wdfn - NTLJD3182FZTAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTLJD3182FZTAG-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 20V 710mW ON Semiconductor Surface Mount NTLJD3182FZTBG
Order 'mosfet p-ch 20v 2.2a 6-wdfn - NTLJD3182FZTBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTLJD3182FZTBG-ND.
Options for Mosfet - Single Discrete Semiconductor Product 2.2A 20V 1.1W ON Semiconductor Surface Mount NTHD4P02FT1G
Send this link via E-Mail
Help With This Screen
