MOSFET N-CHAN 70A 40V DPAK - NTD5406NT4G
| Digi-Key Part Number | NTD5406NT4G-ND |
2500 |
.42560 |
Extended Price
1064.00 |
| Manufacturer Part Number | NTD5406NT4G | |||
| Description | MOSFET N-CHAN 70A 40V DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTD5406NT4G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| FET Type | N-Channel |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 70.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 10 mOhms @ 30A, 10V |
| Rds On (Typ) @ Id, Vgs | 8.7 mOhms @ 30A, 10V |
| Input Capacitance (Ciss) | 2500.0 pF @ 32.0 V |
| Gate Charge (Qg) | 45.00 nC @ 10.0 V |
| Power Dissipation | 100.000 W [Max] |
| Packaging | Tape & Reel, 13" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTD5406NT4G NTD5406NT4G |
NTD5406NT4G Specification Sheet
MOSFET N-CHAN 70A 40V DPAK - NTD5406NT4G (NTD5406NT4G-ND)
Related parts:MOSFET N-CHAN 70A 40V DPAK - NTD5406NT4G
Order 'mosfet n-chan 70a 40v dpak - NTD5406NT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD5406NT4G-ND.
MOSFET N-CHAN 70A 40V DPAK - NTD5406NG
Order 'mosfet n-chan 70a 40v dpak - NTD5406NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD5406NG-ND.
MOSFET N-CH TRENCH 40V DPAK - BUK7208-40B /T3
Order 'mosfet n-ch trench 40v dpak - BUK7208-40B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK7208-40B /T3-ND.
MOSFET N-CH TRENCH 40V DPAK - BUK9209-40B /T3
Order 'mosfet n-ch trench 40v dpak - BUK9209-40B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number BUK9209-40B /T3-ND.
MOSFET P-CHAN 60V 12A DPAK - FQD17P06TF
Order 'mosfet p-chan 60v 12a dpak - FQD17P06TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQD17P06TFCT-ND.
MOSFET P-CHAN 60V 12A DPAK - FQD17P06TF
Order 'mosfet p-chan 60v 12a dpak - FQD17P06TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD17P06TFTR-ND.
MOSFET N-CHAN 800V 1.8A DPAK - FQD2N80TM
Order 'mosfet n-chan 800v 1.8a dpak - FQD2N80TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQD2N80TMCT-ND.
MOSFET N-CHAN 800V 1.8A DPAK - FQD2N80TM
Order 'mosfet n-chan 800v 1.8a dpak - FQD2N80TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQD2N80TMTR-ND.
MOSFET N-CHAN 50V 14A DPAK - RFD14N05SM9A
Order 'mosfet n-chan 50v 14a dpak - RFD14N05SM9A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RFD14N05SM9ATR-ND.
MOSFET N-CHAN 110A 24V DPAK - NTD110N02R-001G
Order 'mosfet n-chan 110a 24v dpak - NTD110N02R-001G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD110N02R-001G-ND.
MOSFET N-CHAN 110A 24V DPAK - NTD110N02RG
Order 'mosfet n-chan 110a 24v dpak - NTD110N02RG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD110N02RG-ND.
MOSFET N-CHAN 110A 24V DPAK - NTD110N02R
Order 'mosfet n-chan 110a 24v dpak - NTD110N02R' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD110N02R-ND.
MOSFET N-CHAN 12A 100V DPAK STR - NTD12N10-1G
Order 'mosfet n-chan 12a 100v dpak str - NTD12N10-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD12N10-1G-ND.
MOSFET N-CHAN 12A 100V DPAK - NTD12N10G
Order 'mosfet n-chan 12a 100v dpak - NTD12N10G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD12N10G-ND.
MOSFET N-CHAN 18A 60V DPAK STR - NTD18N06-1G
Order 'mosfet n-chan 18a 60v dpak str - NTD18N06-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD18N06-1G-ND.
Send this link via E-Mail
Help With This Screen