MOSFET N-CHAN 110A 24V DPAK - NTD110N02R-001G
| Digi-Key Part Number | NTD110N02R-001G-ND |
975 |
1.07250 |
Extended Price
1045.69 |
| Manufacturer Part Number | NTD110N02R-001G | |||
| Description | MOSFET N-CHAN 110A 24V DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTD110N02R-001G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 24V |
| Current - Continuous Drain (Id) @ 25° C | 110A |
| Rds On (Max) @ Id, Vgs @ 25° C | 4.6 mOhm @ 20A, 10V |
| Input Capacitance (Ciss) @ Vds | 3440pF @ 20V |
| Power - Max | 110W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 28nC @ 4.5V |
| Package / Case | DPak (TO-252, TO-252AA) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTD110N02R 001G NTD110N02R001G |
NTD110N02R-001G Specification Sheet
MOSFET N-CHAN 110A 24V DPAK - NTD110N02R-001G (NTD110N02R-001G-ND)
Related parts :MOSFET N-CHAN 110A 24V DPAK - NTD110N02R-001G
Order 'mosfet n-chan 110a 24v dpak - NTD110N02R-001G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD110N02R-001G-ND.
MOSFET N-CHAN 110A 24V DPAK - NTD110N02R
Order 'mosfet n-chan 110a 24v dpak - NTD110N02R' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD110N02R-ND.
MOSFET N-CHAN 110A 24V DPAK - NTD110N02RG
Order 'mosfet n-chan 110a 24v dpak - NTD110N02RG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD110N02RG-ND.
MOSFET N-CHAN 30A 24V DPAK - NTD30N02G
Order 'mosfet n-chan 30a 24v dpak - NTD30N02G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD30N02G-ND.
MOSFET N-CHAN 95A 24V DPAK STR - NTD95N02R-001
Order 'mosfet n-chan 95a 24v dpak str - NTD95N02R-001' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD95N02R-001-ND.
MOSFET N-CHAN 95A 24V DPAK STR - NTD95N02R-1G
Order 'mosfet n-chan 95a 24v dpak str - NTD95N02R-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD95N02R-1G-ND.
MOSFET N-CHAN 95A 24V DPAK - NTD95N02RG
Order 'mosfet n-chan 95a 24v dpak - NTD95N02RG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD95N02RG-ND.
MOSFET N-CHAN 95A 24V DPAK - NTD95N02R
Order 'mosfet n-chan 95a 24v dpak - NTD95N02R' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD95N02R-ND.
MOSFET N-CHAN 95A 24V DPAK - NTD95N02RT4G
Order 'mosfet n-chan 95a 24v dpak - NTD95N02RT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD95N02RT4G-ND.
MOSFET N-CHAN 95A 24V DPAK - NTD95N02RT4
Order 'mosfet n-chan 95a 24v dpak - NTD95N02RT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD95N02RT4-ND.
MOSFET N-CHAN 60V 9.9A DPAK - FDD13AN06A0
Order 'mosfet n-chan 60v 9.9a dpak - FDD13AN06A0' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD13AN06A0CT-ND.
MOSFET N-CHAN 60V 9.9A DPAK - FDD13AN06A0
Order 'mosfet n-chan 60v 9.9a dpak - FDD13AN06A0' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD13AN06A0DKR-ND.
MOSFET P-CHAN 40V 32A DPAK - FDD4685
Order 'mosfet p-chan 40v 32a dpak - FDD4685' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD4685CT-ND.
MOSFET P-CHAN 40V 32A DPAK - FDD4685
Order 'mosfet p-chan 40v 32a dpak - FDD4685' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD4685DKR-ND.
MOSFET P-CHAN 40V 32A DPAK - FDD4685
Order 'mosfet p-chan 40v 32a dpak - FDD4685' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDD4685TR-ND.
Send this link via E-Mail
Help With This Screen