MOSFET N-CHAN LL 30A 60V D2PAK - NTB30N06LG
| Digi-Key Part Number | NTB30N06LG-ND |
700 |
.73040 |
Extended Price
511.28 |
| Manufacturer Part Number | NTB30N06LG | |||
| Description | MOSFET N-CHAN LL 30A 60V D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTB30N06LG |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 30A |
| Rds On (Max) @ Id, Vgs @ 25° C | 46 mOhms @ 15A. 5V |
| Input Capacitance (Ciss) @ Vds | 1150pF @ 25V |
| Power - Max | 88.2W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 32nC @ 5V |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Gate to Source Voltage (Vgs Max) | 15V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTB30N06LG NTB30N06LG |
NTB30N06LG Specification Sheet
MOSFET N-CHAN LL 30A 60V D2PAK - NTB30N06LG (NTB30N06LG-ND)
Related parts:MOSFET N-CHAN LL 30A 60V D2PAK - NTB30N06LG
Order 'mosfet n-chan ll 30a 60v d2pak - NTB30N06LG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB30N06LG-ND.
MOSFET N-CHAN LL 30A 60V D2PAK - NTB30N06L
Order 'mosfet n-chan ll 30a 60v d2pak - NTB30N06L' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB30N06L-ND.
MOSFET N-CHAN LL 15A 60V D2PAK - NTB18N06LG
Order 'mosfet n-chan ll 15a 60v d2pak - NTB18N06LG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB18N06LG-ND.
MOSFET N-CHAN LL 15A 60V D2PAK - NTB18N06L
Order 'mosfet n-chan ll 15a 60v d2pak - NTB18N06L' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB18N06L-ND.
MOSFET N-CHAN LL 45A 60V D2PAK - NTB45N06LG
Order 'mosfet n-chan ll 45a 60v d2pak - NTB45N06LG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB45N06LG-ND.
MOSFET N-CHAN LL 45A 60V D2PAK - NTB45N06L
Order 'mosfet n-chan ll 45a 60v d2pak - NTB45N06L' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB45N06L-ND.
MOSFET P-CHAN LL 15.5A 60V DPAK - NTD20P06L-1G
Order 'mosfet p-chan ll 15.5a 60v dpak - NTD20P06L-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD20P06L-1G-ND.
MOSFET P-CHAN LL 15.5A 60V DPAK - NTD20P06LG
Order 'mosfet p-chan ll 15.5a 60v dpak - NTD20P06LG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD20P06LG-ND.
MOSFET N-CHAN LL 24A 60V DPAK - NTD24N06LG
Order 'mosfet n-chan ll 24a 60v dpak - NTD24N06LG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD24N06LG-ND.
MOSFET N-CHAN LL 24A 60V DPAK - NTD24N06L
Order 'mosfet n-chan ll 24a 60v dpak - NTD24N06L' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD24N06L-ND.
MOSFET N-CHAN LL 9A 60V DPAK STR - NTD3055L170-1G
Order 'mosfet n-chan ll 9a 60v dpak str - NTD3055L170-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD3055L170-1G-ND.
MOSFET N-CHAN LL 9A 60V DPAK - NTD3055L170G
Order 'mosfet n-chan ll 9a 60v dpak - NTD3055L170G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD3055L170G-ND.
MOSFET N-CHAN LL 9A 60V DPAK - NTD3055L170
Order 'mosfet n-chan ll 9a 60v dpak - NTD3055L170' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD3055L170-ND.
MOSFET N-CHAN LL 32A 60V DPAK - NTD32N06LG
Order 'mosfet n-chan ll 32a 60v dpak - NTD32N06LG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD32N06LG-ND.
MOSFET N-CHAN LL 32A 60V DPAK - NTD32N06L
Order 'mosfet n-chan ll 32a 60v dpak - NTD32N06L' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTD32N06L-ND.
Send this link via E-Mail
Help With This Screen