MOSFET N-CHAN 27A 60V D2PAK - NTB30N06G
| Digi-Key Part Number | NTB30N06G-ND |
700 |
.73040 |
Extended Price
511.28 |
| Manufacturer Part Number | NTB30N06G | |||
| Description | MOSFET N-CHAN 27A 60V D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTB30N06G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 27A |
| Rds On (Max) @ Id, Vgs @ 25° C | 42 mOhm @ 15A, 10V |
| Input Capacitance (Ciss) @ Vds | 1200pF @ 25V |
| Power - Max | 88.2W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 46nC @ 10V |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTB30N06G NTB30N06G |
NTB30N06G Specification Sheet
MOSFET N-CHAN 27A 60V D2PAK - NTB30N06G (NTB30N06G-ND)
Related parts :MOSFET N-CHAN 27A 60V D2PAK - NTB30N06G
Order 'mosfet n-chan 27a 60v d2pak - NTB30N06G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB30N06G-ND.
MOSFET N-CHAN 27A 60V D2PAK - NTB30N06T4G
Order 'mosfet n-chan 27a 60v d2pak - NTB30N06T4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB30N06T4G-ND.
MOSFET N-CHAN 15A 60V D2PAK - NTB18N06G
Order 'mosfet n-chan 15a 60v d2pak - NTB18N06G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB18N06G-ND.
MOSFET N-CHAN 15A 60V D2PAK - NTB18N06
Order 'mosfet n-chan 15a 60v d2pak - NTB18N06' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB18N06-ND.
MOSFET P-CHAN 27.5A 60V D2PAK - NTB25P06G
Order 'mosfet p-chan 27.5a 60v d2pak - NTB25P06G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB25P06G-ND.
MOSFET P-CHAN 27.5A 60V D2PAK - NTB25P06
Order 'mosfet p-chan 27.5a 60v d2pak - NTB25P06' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB25P06-ND.
MOSFET N-CHAN 45A 60V D2PAK - NTB45N06G
Order 'mosfet n-chan 45a 60v d2pak - NTB45N06G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB45N06G-ND.
MOSFET P-CHAN 18.5A 60V D2PAK - NTB5605PG
Order 'mosfet p-chan 18.5a 60v d2pak - NTB5605PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB5605PG-ND.
MOSFET P-CHAN 18.5A 60V D2PAK - NTB5605P
Order 'mosfet p-chan 18.5a 60v d2pak - NTB5605P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB5605P-ND.
MOSFET P-CHAN 18.5A 60V D2PAK - NTB5605PT4G
Order 'mosfet p-chan 18.5a 60v d2pak - NTB5605PT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB5605PT4G-ND.
MOSFET P-CHAN 18.5A 60V D2PAK - NTB5605PT4
Order 'mosfet p-chan 18.5a 60v d2pak - NTB5605PT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB5605PT4-ND.
MOSFET N-CHAN LL 60V D2PAK - NTB60N06LG
Order 'mosfet n-chan ll 60v d2pak - NTB60N06LG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB60N06LG-ND.
MOSFET N-CHAN LL 60V D2PAK - NTB60N06L
Order 'mosfet n-chan ll 60v d2pak - NTB60N06L' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB60N06L-ND.
MOSFET N-CHAN 75A 60V D2PAK - NTB75N06G
Order 'mosfet n-chan 75a 60v d2pak - NTB75N06G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB75N06G-ND.
MOSFET N-CHAN 45A 60V D2PAK - NTB45N06
Order 'mosfet n-chan 45a 60v d2pak - NTB45N06' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB45N06-ND.
Send this link via E-Mail
Help With This Screen