MOSFET N-CHAN 13A 100V D2PAK - NTB13N10G
| Digi-Key Part Number | NTB13N10G-ND |
950 |
.53120 |
Extended Price
504.64 |
| Manufacturer Part Number | NTB13N10G | |||
| Description | MOSFET N-CHAN 13A 100V D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NTB13N10G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 13A |
| Rds On (Max) @ Id, Vgs @ 25° C | 165 mOhm @ 6.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 550pF @ 25 V |
| Power - Max | 64.7W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 20nC @ 10V |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NTB13N10G NTB13N10G |
NTB13N10G Specification Sheet
MOSFET N-CHAN 13A 100V D2PAK - NTB13N10G (NTB13N10G-ND)
Related parts :MOSFET N-CHAN 13A 100V D2PAK - NTB13N10G
Order 'mosfet n-chan 13a 100v d2pak - NTB13N10G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB13N10G-ND.
MOSFET N-CHAN 13A 100V D2PAK - NTB13N10
Order 'mosfet n-chan 13a 100v d2pak - NTB13N10' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB13N10-ND.
MOSFET N-CHAN 52A 100V D2PAK - NTB52N10G
Order 'mosfet n-chan 52a 100v d2pak - NTB52N10G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB52N10G-ND.
MOSFET N-CHAN 52A 100V D2PAK - NTB52N10
Order 'mosfet n-chan 52a 100v d2pak - NTB52N10' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTB52N10-ND.
MOSFET N-CHAN 170MA 100V SOT23 - BSS123LT1G
Order 'mosfet n-chan 170ma 100v sot23 - BSS123LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BSS123LT1GOSCT-ND.
MOSFET N-CHAN 170MA 100V SOT23 - BSS123LT1G
Order 'mosfet n-chan 170ma 100v sot23 - BSS123LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BSS123LT1GOSTR-ND.
IC MOSFET N-CHAN 600V 11A D2PAK - FCB11N60FTM
Order 'ic mosfet n-chan 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60FTMCT-ND.
IC MOSFET N-CHAN 600V 11A D2PAK - FCB11N60FTM
Order 'ic mosfet n-chan 600v 11a d2pak - FCB11N60FTM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB11N60FTMTR-ND.
MOSFET N-CHAN 600V 11A D2PAK - FCB11N60TM
Order 'mosfet n-chan 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB11N60TMCT-ND.
MOSFET N-CHAN 600V 11A D2PAK - FCB11N60TM
Order 'mosfet n-chan 600v 11a d2pak - FCB11N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB11N60TMTR-ND.
MOSFET N-CHAN 600V 20A D2PAK - FCB20N60TM
Order 'mosfet n-chan 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCB20N60TMCT-ND.
MOSFET N-CHAN 600V 20A D2PAK - FCB20N60TM
Order 'mosfet n-chan 600v 20a d2pak - FCB20N60TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB20N60TMTR-ND.
MOSFET N-CHAN 40V 80A D2PAK - FDB8441
Order 'mosfet n-chan 40v 80a d2pak - FDB8441' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB8441CT-ND.
MOSFET N-CHAN 40V 80A D2PAK - FDB8441
Order 'mosfet n-chan 40v 80a d2pak - FDB8441' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDB8441DKR-ND.
MOSFET N-CHAN 40V 80A D2PAK - FDB8441
Order 'mosfet n-chan 40v 80a d2pak - FDB8441' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB8441TR-ND.
Send this link via E-Mail
Help With This Screen