MOSFET N-CHAN 154MA 30V SOT-416 - NTA7002NT1
| Digi-Key Part Number | NTA7002NT1-ND |
12000 |
.04800 |
Extended Price
576.00 |
| Manufacturer Part Number | NTA7002NT1 | |||
| Description | MOSFET N-CHAN 154MA 30V SOT-416 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NTA7002NT1 |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-416 |
| FET Type | N-Channel |
| Voltage Gate to Source (Vgs) | 10.0 V [Max] |
| Continuous Drain Current (Id) | 154.00 mA [Nom] |
| Rds On (Max) @ Id, Vgs | 7.0 Ohms @ 154mA, 4.5V |
| Rds On (Typ) @ Id, Vgs | 1.4 Ohms @ 154mA, 4.5V |
| Input Capacitance (Ciss) | 11.5 pF @ 5.0 V |
| Power Dissipation | 300.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NTA7002NT1 NTA7002NT1 |
NTA7002NT1 Specification Sheet
MOSFET N-CHAN 154MA 30V SOT-416 - NTA7002NT1 (NTA7002NT1-ND)
Related parts:MOSFET N-CHAN 154MA 30V SOT-416 - NTA7002NT1
Order 'mosfet n-chan 154ma 30v sot-416 - NTA7002NT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTA7002NT1-ND.
MOSFET N-CHAN 154MA 30V SOT-416 - NTA7002NT1G
Order 'mosfet n-chan 154ma 30v sot-416 - NTA7002NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTA7002NT1G-ND.
MOSFET N-CHAN 154MA 30V SOT-416 - NTA7002NT1G
Order 'mosfet n-chan 154ma 30v sot-416 - NTA7002NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTA7002NT1GOSDKR-ND.
MOSFET N-CHAN 154MA 30V SOT-416 - NTA7002NT1G
Order 'mosfet n-chan 154ma 30v sot-416 - NTA7002NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTA7002NT1GOSTR-ND.
MOSFET N-CHAN 1.6A 30V SOT-23 - MGSF1N03LT3G
Order 'mosfet n-chan 1.6a 30v sot-23 - MGSF1N03LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MGSF1N03LT3G-ND.
MOSFET N-CHAN 1.6A 30V SOT-23 - MGSF1N03LT3
Order 'mosfet n-chan 1.6a 30v sot-23 - MGSF1N03LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MGSF1N03LT3-ND.
MOSFET P-CHAN 760MA 20V SOT-416 - NTA4151PT1
Order 'mosfet p-chan 760ma 20v sot-416 - NTA4151PT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTA4151PT1-ND.
MOSFET N-CHAN 915MA 20V SOT-416 - NTA4153NT1
Order 'mosfet n-chan 915ma 20v sot-416 - NTA4153NT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTA4153NT1-ND.
MOSFET P-CHAN 1.95A 30V SOT-23 - NTR4502PT1G
Order 'mosfet p-chan 1.95a 30v sot-23 - NTR4502PT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTR4502PT1G-ND.
MOSFET P-CHAN 1.95A 30V SOT-23 - NTR4502PT1
Order 'mosfet p-chan 1.95a 30v sot-23 - NTR4502PT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTR4502PT1-ND.
MOSFET P-CHAN 1.95A 30V SOT-23 - NTR4502PT3G
Order 'mosfet p-chan 1.95a 30v sot-23 - NTR4502PT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTR4502PT3G-ND.
MOSFET P-CHAN 1.95A 30V SOT-23 - NTR4502PT3
Order 'mosfet p-chan 1.95a 30v sot-23 - NTR4502PT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTR4502PT3-ND.
MOSFET N-CHAN 2A 30V SOT-23 - NTR4503NT1
Order 'mosfet n-chan 2a 30v sot-23 - NTR4503NT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTR4503NT1-ND.
MOSFET N-CHAN 2A 30V SOT-23 - NTR4503NT3G
Order 'mosfet n-chan 2a 30v sot-23 - NTR4503NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTR4503NT3G-ND.
MOSFET N-CHAN 2A 30V SOT-23 - NTR4503NT3
Order 'mosfet n-chan 2a 30v sot-23 - NTR4503NT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTR4503NT3-ND.
Send this link via E-Mail
Help With This Screen