FREDFET N-CH 15A 800V D3PAK - APT8052SFLLG
| Digi-Key Part Number | APT8052SFLLG-ND |
30 |
27.03600 |
Extended Price
811.08 |
| Manufacturer Part Number | APT8052SFLLG | |||
| Description | FREDFET N-CH 15A 800V D3PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT8052SFLLG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D3PAK |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 800.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 15.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 2035.0 pF @ 25.0 V |
| Gate Charge (Qg) | 75.00 nC @ 10.0 V |
| Power Dissipation | 298.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT8052SFLLG APT8052SFLLG |
APT8052SFLLG Specification Sheet
FREDFET N-CH 15A 800V D3PAK - APT8052SFLLG (APT8052SFLLG-ND)
Related parts:FREDFET N-CH 15A 800V D3PAK - APT8052SFLLG
Order 'fredfet n-ch 15a 800v d3pak - APT8052SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT8052SFLLG-ND.
FREDFET N-CH 20A 800V D3PAK - APT8043SFLLG
Order 'fredfet n-ch 20a 800v d3pak - APT8043SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT8043SFLLG-ND.
FREDFET N-CH 15A 800V TO-247 - APT8052BFLLG
Order 'fredfet n-ch 15a 800v to-247 - APT8052BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT8052BFLLG-ND.
MOSFET N-CH 15A 800V D3PAK - APT8052SLLG
Order 'mosfet n-ch 15a 800v d3pak - APT8052SLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT8052SLLG-ND.
FREDFET N-CH 16A 800V D3PAK - APT8056SVFRG
Order 'fredfet n-ch 16a 800v d3pak - APT8056SVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT8056SVFRG-ND.
FREDFET N-CH 12A 800V D3PAK - APT8065SVFRG
Order 'fredfet n-ch 12a 800v d3pak - APT8065SVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT8065SVFRG-ND.
FREDFET N-CH 8A 1000V D3PAK - APT1001R6SFLLG
Order 'fredfet n-ch 8a 1000v d3pak - APT1001R6SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1001R6SFLLG-ND.
FREDFET N-CH 11A 1000V D3PAK - APT1001RSVFRG
Order 'fredfet n-ch 11a 1000v d3pak - APT1001RSVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1001RSVFRG-ND.
FREDFET N-CH 4A 100V D3PAK - APT1003RSFLLG
Order 'fredfet n-ch 4a 100v d3pak - APT1003RSFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1003RSFLLG-ND.
FREDFET N-CH 14A 1000V D3PAK - APT10078SFLLG
Order 'fredfet n-ch 14a 1000v d3pak - APT10078SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10078SFLLG-ND.
FREDFET N-CH 13A 1000V D3PAK - APT10086SVFRG
Order 'fredfet n-ch 13a 1000v d3pak - APT10086SVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10086SVFRG-ND.
FREDFET N-CH 12A 1000V D3PAK - APT10090SFLLG
Order 'fredfet n-ch 12a 1000v d3pak - APT10090SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10090SFLLG-ND.
FREDFET N-CH 75A 100V D3PAK - APT10M19SVFRG
Order 'fredfet n-ch 75a 100v d3pak - APT10M19SVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M19SVFRG-ND.
FREDFET N-CH 75A 100V D3PAK - APT10M25SVFRG
Order 'fredfet n-ch 75a 100v d3pak - APT10M25SVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M25SVFRG-ND.
FREDFET N-CH 12A 1200V D3PAK - APT1201R2SFLLG
Order 'fredfet n-ch 12a 1200v d3pak - APT1201R2SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1201R2SFLLG-ND.
Send this link via E-Mail
Help With This Screen