Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 77A 600V SOT-227 - APT77N60JC3

Digi-Key Part Number APT77N60JC3-ND
Price Break
10
Unit Price
72.68000
Extended Price
726.80
Manufacturer Part NumberAPT77N60JC3
DescriptionMOSFET N-CH 77A 600V SOT-227
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPT77N60JC3
VendorMicrosemi
CategoryTransistors, FETs, IGBTs
Mounting TypeScrew Mount
Package NameISOTOP
FET TypeN-Channel
Drain to Source Voltage (Vdss)600.0 V [Nom]
Voltage Gate to Source (Vgs)30.0 V [Max]
Continuous Drain Current (Id)77.00 A [Nom]
Rds On (Max) @ Id, Vgs290 mOhms @ 11A, 10V
Input Capacitance (Ciss)13600.0 pF @ 25.0 V
Gate Charge (Qg)640.00 nC @ 10.0 V
Power Dissipation568.000 W [Max]
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT77N60JC3
APT77N60JC3

APT77N60JC3 Specification Sheet

Image of MOSFET N-CH 77A 600V SOT-227 - APT77N60JC3

MOSFET N-CH 77A 600V SOT-227 - APT77N60JC3 (APT77N60JC3-ND)

Related parts:
MOSFET N-CH 77A 600V SOT-227 - APT77N60JC3
 Order 'mosfet n-ch 77a 600v sot-227 - APT77N60JC3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT77N60JC3-ND.
MOSFET N-CH 43A 600V SOT-227 - APL602J
 Order 'mosfet n-ch 43a 600v sot-227 - APL602J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL602J-ND.
MOSFET N-CH 30A 600V SOT-227 - APT30M60J
 Order 'mosfet n-ch 30a 600v sot-227 - APT30M60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M60J-ND.
MOSFET N-CH 39A 600V SOT-227 - APT39M60J
 Order 'mosfet n-ch 39a 600v sot-227 - APT39M60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT39M60J-ND.
MOSFET N-CH 47A 600V SOT-227 - APT47M60J
 Order 'mosfet n-ch 47a 600v sot-227 - APT47M60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT47M60J-ND.
MOSFET N-CH 77A 500V SOT-227 - APT50M50JVR
 Order 'mosfet n-ch 77a 500v sot-227 - APT50M50JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT50M50JVR-ND.
MOSFET N-CH 47A 600V SOT-227 - APT6010JLL
 Order 'mosfet n-ch 47a 600v sot-227 - APT6010JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6010JLL-ND.
MOSFET N-CH 39A 600V SOT-227 - APT6013JLL
 Order 'mosfet n-ch 39a 600v sot-227 - APT6013JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6013JLL-ND.
MOSFET N-CH 40A 600V SOT-227 - APT6013JVR
 Order 'mosfet n-ch 40a 600v sot-227 - APT6013JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6013JVR-ND.
MOSFET N-CH 35A 600V SOT-227 - APT6015JVR
 Order 'mosfet n-ch 35a 600v sot-227 - APT6015JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6015JVR-ND.
MOSFET N-CH 31A 600V SOT-227 - APT6017JLL
 Order 'mosfet n-ch 31a 600v sot-227 - APT6017JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6017JLL-ND.
MOSFET N-CH 70A 600V SOT-227 - APT60M60JLL
 Order 'mosfet n-ch 70a 600v sot-227 - APT60M60JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60M60JLL-ND.
MOSFET N-CH 58A 600V SOT-227 - APT60M75JLL
 Order 'mosfet n-ch 58a 600v sot-227 - APT60M75JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60M75JLL-ND.
MOSFET N-CH 62A 600V SOT-227 - APT60M75JVR
 Order 'mosfet n-ch 62a 600v sot-227 - APT60M75JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60M75JVR-ND.
MOSFET N-CH 55A 600V SOT-227 - APT60M80JVR
 Order 'mosfet n-ch 55a 600v sot-227 - APT60M80JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60M80JVR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 77A 500V TO-264MAX - APT50M60L2VRG Next: MOSFET N-CH 7V 30MA SOT143B - BF1105WR T/R