Mosfet - Single Discrete Semiconductor Product 73A 600V 893W Microsemi-PPG Through Hole APT60M75L2FLLG
MOSFET N-CH 600V 73A TO-264MAX - APT60M75L2FLLG - Discrete Semiconductor Products
| Digi-Key Part Number | APT60M75L2FLLG-ND |
30 |
39.93800 |
Extended Price
1198.14 |
| Manufacturer Part Number | APT60M75L2FLLG | |||
| Description | MOSFET N-CH 600V 73A TO-264MAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT60M75L2FLLG |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 73A |
| Rds On (Max) @ Id, Vgs | 75 mOhm @ 36.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 8930pF @ 25V |
| Power - Max | 893W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 195nC @ 10V |
| Package / Case | TO-264 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT60M75L2FLLG APT60M75L2FLLG |
APT60M75L2FLLG Specification Sheet
MOSFET N-CH 600V 73A TO-264MAX - APT60M75L2FLLG (APT60M75L2FLLG-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 73A 600V 893W Microsemi-PPG Through Hole APT60M75L2FLLGMosfet - Single Discrete Semiconductor Product 73A 600V 893W Microsemi-PPG Through Hole APT60M75L2FLLG
Order 'mosfet n-ch 600v 73a to-264max - APT60M75L2FLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60M75L2FLLG-ND.
Mosfet - Single Discrete Semiconductor Product 73A 600V 893W Microsemi-PPG Through Hole APT60M75L2LLG
Order 'mosfet n-ch 600v 73a to-264max - APT60M75L2LLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60M75L2LLG-ND.
Mosfet - Single Discrete Semiconductor Product 65A 600V 833W Microsemi-PPG Through Hole APT60M80L2VFRG
Order 'mosfet n-ch 600v 65a to-264max - APT60M80L2VFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60M80L2VFRG-ND.
Mosfet - Single Discrete Semiconductor Product 65A 600V 833W Microsemi-PPG Through Hole APT60M80L2VRG
Order 'mosfet n-ch 600v 65a to-264max - APT60M80L2VRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT60M80L2VRG-ND.
Mosfet - Single Discrete Semiconductor Product 56A 600V 1040W Microsemi-PPG Through Hole APT56M60B2
Order 'mosfet n-ch 600v 56a t-max - APT56M60B2' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT56M60B2MP-ND.
Mosfet - Single Discrete Semiconductor Product 49A 600V 730W Microsemi-PPG Through Hole APL602B2G
Order 'mosfet n-ch 600v 49a t-max - APL602B2G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL602B2G-ND.
Mosfet - Single Discrete Semiconductor Product 43A 600V 565W Microsemi-PPG Chassis Mount APL602J
Order 'mosfet n-ch 600v 43a sot-227 - APL602J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL602J-ND.
Mosfet - Single Discrete Semiconductor Product 49A 600V 730W Microsemi-PPG Through Hole APL602LG
Order 'mosfet n-ch 600v 49a to-264 - APL602LG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL602LG-ND.
Mosfet - Single Discrete Semiconductor Product 12A 600V 225W Microsemi-PPG Through Hole APT12F60K
Order 'mosfet n-ch 600v 12a to-220 - APT12F60K' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT12F60KMI-ND.
Mosfet - Single Discrete Semiconductor Product 15A 600V - Microsemi-PPG Through Hole APT15F60B
Order 'mosfet n-ch 600v 15a to-247 - APT15F60B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15F60B-ND.
Mosfet - Single Discrete Semiconductor Product 18A 600V 335W Microsemi-PPG Through Hole APT18F60B
Order 'mosfet n-ch 600v 18a to-247 - APT18F60B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT18F60BMI-ND.
Mosfet - Single Discrete Semiconductor Product 20.7A 600V 208W Microsemi-PPG Through Hole APT20N60BC3G
Order 'mosfet n-ch 600v 20.7a to-247 - APT20N60BC3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20N60BC3G-ND.
Mosfet - Single Discrete Semiconductor Product 20A 600V 208W Microsemi-PPG Through Hole APT20N60BCF
Order 'mosfet n-ch 600v 20a to-247 - APT20N60BCF' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20N60BCF-ND.
Mosfet - Single Discrete Semiconductor Product 20.7A 600V 208W Microsemi-PPG Surface Mount APT20N60SC3G
Order 'mosfet n-ch 600v 20.7a d3pak - APT20N60SC3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20N60SC3G-ND.
Mosfet - Single Discrete Semiconductor Product 23A 600V 415W Microsemi-PPG Through Hole APT23F60B
Order 'mosfet n-ch 600v 23a to-247 - APT23F60B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT23F60B-ND.
Options for Mosfet - Single Discrete Semiconductor Product 73A 600V 893W Microsemi-PPG Through Hole APT60M75L2FLLG
Send this link via E-Mail
Help With This Screen
