MOSFET N-CH 21A 600V D3PAK - APT6029SLLG - Discrete Semiconductor Products
| Digi-Key Part Number | APT6029SLLG-ND |
30 |
22.32000 |
Extended Price
669.60 |
| Manufacturer Part Number | APT6029SLLG | |||
| Description | MOSFET N-CH 21A 600V D3PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT6029SLLG |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 600V |
| Current - Continuous Drain (Id) @ 25° C | 21A |
| Rds On (Max) @ Id, Vgs @ 25° C | 290 mOhm @ 10.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 2615pF @ 25V |
| Power - Max | 300W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 65nC @ 10V |
| Package / Case | D³Pak |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT6029SLLG APT6029SLLG |
APT6029SLLG Specification Sheet
MOSFET N-CH 21A 600V D3PAK - APT6029SLLG (APT6029SLLG-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 21A 600V D3PAK - APT6029SLLG
Order 'mosfet n-ch 21a 600v d3pak - APT6029SLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6029SLLG-ND.
MOSFET N-CH 21A 600V D3PAK - APT6030SVRG
Order 'mosfet n-ch 21a 600v d3pak - APT6030SVRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6030SVRG-ND.
MOSFET N-CH 20.7A 600V D3PAK - APT20N60SC3G
Order 'mosfet n-ch 20.7a 600v d3pak - APT20N60SC3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20N60SC3G-ND.
MOSFET N-CH 47A 600V D3PAK - APT47N60SC3G
Order 'mosfet n-ch 47a 600v d3pak - APT47N60SC3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT47N60SC3G-ND.
MOSFET N-CH 29A 600V D3PAK - APT6021SLLG
Order 'mosfet n-ch 29a 600v d3pak - APT6021SLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6021SLLG-ND.
MOSFET N-CH 24A 600V D3PAK - APT6025SLLG
Order 'mosfet n-ch 24a 600v d3pak - APT6025SLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6025SLLG-ND.
MOSFET N-CH 25A 600V D3PAK - APT6025SVRG
Order 'mosfet n-ch 25a 600v d3pak - APT6025SVRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6025SVRG-ND.
MOSFET N-CH 21A 600V TO-247 - APT6029BLLG
Order 'mosfet n-ch 21a 600v to-247 - APT6029BLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6029BLLG-ND.
FREDFET N-CH 21A 600V D3PAK - APT6029SFLLG
Order 'fredfet n-ch 21a 600v d3pak - APT6029SFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6029SFLLG-ND.
MOSFET N-CH 21A 600V TO-247 - APT6030BVRG
Order 'mosfet n-ch 21a 600v to-247 - APT6030BVRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6030BVRG-ND.
FREDFET N-CH 21A 600V D3PAK - APT6030SVFRG
Order 'fredfet n-ch 21a 600v d3pak - APT6030SVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6030SVFRG-ND.
MOSFET N-CH 18A 600V D3PAK - APT6035SVRG
Order 'mosfet n-ch 18a 600v d3pak - APT6035SVRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6035SVRG-ND.
MOSFET N-CH 17A 600V D3PAK - APT6038SLLG
Order 'mosfet n-ch 17a 600v d3pak - APT6038SLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6038SLLG-ND.
MOSFET N-CH 16A 600V D3PAK - APT6040SVRG
Order 'mosfet n-ch 16a 600v d3pak - APT6040SVRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT6040SVRG-ND.
MOSFET N-CH 56A 600V T-MAX - APT56M60B2
Order 'mosfet n-ch 56a 600v t-max - APT56M60B2' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT56M60B2MP-ND.
Send this link via E-Mail
Help With This Screen