MOSFET N-CH 38A 600V TO-264 - APT6015LVRG
| Digi-Key Part Number | APT6015LVRG-ND |
25 |
33.98400 |
Extended Price
849.60 |
| Manufacturer Part Number | APT6015LVRG | |||
| Description | MOSFET N-CH 38A 600V TO-264 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT6015LVRG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-264 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 600.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 38.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 9000.0 pF @ 25.0 V |
| Gate Charge (Qg) | 475.00 nC @ 10.0 V |
| Power Dissipation | 520.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT6015LVRG APT6015LVRG |
APT6015LVRG Specification Sheet
MOSFET N-CH 38A 600V TO-264 - APT6015LVRG (APT6015LVRG-ND)
Related parts:MOSFET N-CH 38A 600V TO-264 - APT6015LVRG
Order 'mosfet n-ch 38a 600v to-264 - APT6015LVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6015LVRG-ND.
MOSFET N-CH 49A 600V TO-264 - APL602LG
Order 'mosfet n-ch 49a 600v to-264 - APL602LG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL602LG-ND.
MOSFET N-CH 43A 600V TO-264 - APT43M60L
Order 'mosfet n-ch 43a 600v to-264 - APT43M60L' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT43M60L-ND.
MOSFET N-CH 56A 600V TO-264 - APT56M60L
Order 'mosfet n-ch 56a 600v to-264 - APT56M60L' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT56M60L-ND.
MOSFET N-CH 54A 600V TO-264 - APT6010LLLG
Order 'mosfet n-ch 54a 600v to-264 - APT6010LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6010LLLG-ND.
MOSFET N-CH 49A 600V TO-264 - APT6011LVRG
Order 'mosfet n-ch 49a 600v to-264 - APT6011LVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6011LVRG-ND.
MOSFET N-CH 43A 600V TO-264 - APT6013LLLG
Order 'mosfet n-ch 43a 600v to-264 - APT6013LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6013LLLG-ND.
MOSFET N-CH 38A 600V T-MAX - APT6015B2VRG
Order 'mosfet n-ch 38a 600v t-max - APT6015B2VRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6015B2VRG-ND.
FREDFET N-CH 38A 600V TO-264 - APT6015LVFRG
Order 'fredfet n-ch 38a 600v to-264 - APT6015LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6015LVFRG-ND.
MOSFET N-CH 35A 600V TO-264 - APT6017LLLG
Order 'mosfet n-ch 35a 600v to-264 - APT6017LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6017LLLG-ND.
MOSFET N-CH 66A 600V TO-264 - APT66M60L
Order 'mosfet n-ch 66a 600v to-264 - APT66M60L' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT66M60L-ND.
MOSFET N-CH 38A 800V TO-264 - APT8020LLLG
Order 'mosfet n-ch 38a 800v to-264 - APT8020LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT8020LLLG-ND.
MOSFET N-CH 38A 500V ISOTOP - APT38M50J
Order 'mosfet n-ch 38a 500v isotop - APT38M50J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT38M50JMP-ND.
MOSFET N-CH 56A 600V T-MAX - APT56M60B2
Order 'mosfet n-ch 56a 600v t-max - APT56M60B2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT56M60B2MP-ND.
MOSFET N-CH 58A 500V TO-264 - APL502LG
Order 'mosfet n-ch 58a 500v to-264 - APL502LG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL502LG-ND.
Send this link via E-Mail
Help With This Screen