MOSFET N-CH 40A 600V SOT-227 - APT6013JVR
| Digi-Key Part Number | APT6013JVR-ND |
10 |
70.56000 |
Extended Price
705.60 |
| Manufacturer Part Number | APT6013JVR | |||
| Description | MOSFET N-CH 40A 600V SOT-227 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT6013JVR |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Screw Mount |
| Package Name | ISOTOP |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 600.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 40.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 10560.0 pF @ 25.0 V |
| Gate Charge (Qg) | 540.00 nC @ 10.0 V |
| Power Dissipation | 500.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT6013JVR APT6013JVR |
APT6013JVR Specification Sheet
MOSFET N-CH 40A 600V SOT-227 - APT6013JVR (APT6013JVR-ND)
Related parts:MOSFET N-CH 40A 600V SOT-227 - APT6013JVR
Order 'mosfet n-ch 40a 600v sot-227 - APT6013JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6013JVR-ND.
MOSFET N-CH 43A 600V SOT-227 - APL602J
Order 'mosfet n-ch 43a 600v sot-227 - APL602J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL602J-ND.
MOSFET N-CH 30A 600V SOT-227 - APT30M60J
Order 'mosfet n-ch 30a 600v sot-227 - APT30M60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M60J-ND.
MOSFET N-CH 39A 600V SOT-227 - APT39M60J
Order 'mosfet n-ch 39a 600v sot-227 - APT39M60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT39M60J-ND.
MOSFET N-CH 47A 600V SOT-227 - APT47M60J
Order 'mosfet n-ch 47a 600v sot-227 - APT47M60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT47M60J-ND.
MOSFET N-CH 47A 600V SOT-227 - APT6010JLL
Order 'mosfet n-ch 47a 600v sot-227 - APT6010JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6010JLL-ND.
MOSFET N-CH 39A 600V SOT-227 - APT6013JLL
Order 'mosfet n-ch 39a 600v sot-227 - APT6013JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6013JLL-ND.
MOSFET N-CH 35A 600V SOT-227 - APT6015JVR
Order 'mosfet n-ch 35a 600v sot-227 - APT6015JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6015JVR-ND.
MOSFET N-CH 31A 600V SOT-227 - APT6017JLL
Order 'mosfet n-ch 31a 600v sot-227 - APT6017JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6017JLL-ND.
MOSFET N-CH 70A 600V SOT-227 - APT60M60JLL
Order 'mosfet n-ch 70a 600v sot-227 - APT60M60JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60M60JLL-ND.
MOSFET N-CH 58A 600V SOT-227 - APT60M75JLL
Order 'mosfet n-ch 58a 600v sot-227 - APT60M75JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60M75JLL-ND.
MOSFET N-CH 62A 600V SOT-227 - APT60M75JVR
Order 'mosfet n-ch 62a 600v sot-227 - APT60M75JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60M75JVR-ND.
MOSFET N-CH 55A 600V SOT-227 - APT60M80JVR
Order 'mosfet n-ch 55a 600v sot-227 - APT60M80JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60M80JVR-ND.
MOSFET N-CH 77A 600V SOT-227 - APT77N60JC3
Order 'mosfet n-ch 77a 600v sot-227 - APT77N60JC3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT77N60JC3-ND.
MOSFET N-CH 80A 600V SOT-227 - APT80M60J
Order 'mosfet n-ch 80a 600v sot-227 - APT80M60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT80M60J-ND.
Send this link via E-Mail
Help With This Screen