MOSFET N-CH 49A 600V TO-264 - APT6011LVRG
| Digi-Key Part Number | APT6011LVRG-ND |
25 |
41.14800 |
Extended Price
1028.70 |
| Manufacturer Part Number | APT6011LVRG | |||
| Description | MOSFET N-CH 49A 600V TO-264 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT6011LVRG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-264 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 600.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 49.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 8900.0 pF @ 25.0 V |
| Gate Charge (Qg) | 450.00 nC @ 10.0 V |
| Power Dissipation | 625.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT6011LVRG APT6011LVRG |
APT6011LVRG Specification Sheet
MOSFET N-CH 49A 600V TO-264 - APT6011LVRG (APT6011LVRG-ND)
Related parts:MOSFET N-CH 49A 600V TO-264 - APT6011LVRG
Order 'mosfet n-ch 49a 600v to-264 - APT6011LVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6011LVRG-ND.
MOSFET N-CH 49A 600V TO-264 - APL602LG
Order 'mosfet n-ch 49a 600v to-264 - APL602LG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL602LG-ND.
MOSFET N-CH 43A 600V TO-264 - APT43M60L
Order 'mosfet n-ch 43a 600v to-264 - APT43M60L' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT43M60L-ND.
MOSFET N-CH 56A 600V TO-264 - APT56M60L
Order 'mosfet n-ch 56a 600v to-264 - APT56M60L' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT56M60L-ND.
MOSFET N-CH 54A 600V TO-264 - APT6010LLLG
Order 'mosfet n-ch 54a 600v to-264 - APT6010LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6010LLLG-ND.
FREDFET N-CH 49A 600V TO-264 - APT6011LVFRG
Order 'fredfet n-ch 49a 600v to-264 - APT6011LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6011LVFRG-ND.
MOSFET N-CH 43A 600V TO-264 - APT6013LLLG
Order 'mosfet n-ch 43a 600v to-264 - APT6013LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6013LLLG-ND.
MOSFET N-CH 38A 600V TO-264 - APT6015LVRG
Order 'mosfet n-ch 38a 600v to-264 - APT6015LVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6015LVRG-ND.
MOSFET N-CH 35A 600V TO-264 - APT6017LLLG
Order 'mosfet n-ch 35a 600v to-264 - APT6017LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6017LLLG-ND.
MOSFET N-CH 66A 600V TO-264 - APT66M60L
Order 'mosfet n-ch 66a 600v to-264 - APT66M60L' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT66M60L-ND.
MOSFET N-CH 500V 40A TO-264 - FQL40N50F
Order 'mosfet n-ch 500v 40a to-264 - FQL40N50F' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQL40N50F-ND.
MOSFET N-CH 500V 40A TO-264 - FQL40N50
Order 'mosfet n-ch 500v 40a to-264 - FQL40N50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQL40N50-ND.
MOSFET N-CH 400V 50A TO-264 - FQL50N40
Order 'mosfet n-ch 400v 50a to-264 - FQL50N40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQL50N40-ND.
MOSFET N-CH 500V 44A TO-264 - IXFK44N50P
Order 'mosfet n-ch 500v 44a to-264 - IXFK44N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK44N50P-ND.
MOSFET N-CH 500V 64A TO-264 - IXFK64N50P
Order 'mosfet n-ch 500v 64a to-264 - IXFK64N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK64N50P-ND.
Send this link via E-Mail
Help With This Screen