FREDFET N-CH 49A 600V TO-264 - APT6011LVFRG
| Digi-Key Part Number | APT6011LVFRG-ND |
25 |
44.06400 |
Extended Price
1101.60 |
| Manufacturer Part Number | APT6011LVFRG | |||
| Description | FREDFET N-CH 49A 600V TO-264 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT6011LVFRG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-264 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 600.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 49.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 8900.0 pF @ 25.0 V |
| Gate Charge (Qg) | 450.00 nC @ 10.0 V |
| Power Dissipation | 625.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT6011LVFRG APT6011LVFRG |
APT6011LVFRG Specification Sheet
FREDFET N-CH 49A 600V TO-264 - APT6011LVFRG (APT6011LVFRG-ND)
Related parts:FREDFET N-CH 49A 600V TO-264 - APT6011LVFRG
Order 'fredfet n-ch 49a 600v to-264 - APT6011LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6011LVFRG-ND.
MOSFET N-CH 49A 600V TO-264 - APL602LG
Order 'mosfet n-ch 49a 600v to-264 - APL602LG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL602LG-ND.
FREDFET N-CH 54A 600V TO-264 - APT6010LFLLG
Order 'fredfet n-ch 54a 600v to-264 - APT6010LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6010LFLLG-ND.
MOSFET N-CH 49A 600V TO-264 - APT6011LVRG
Order 'mosfet n-ch 49a 600v to-264 - APT6011LVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6011LVRG-ND.
FREDFET N-CH 43A 600V TO-264 - APT6013LFLLG
Order 'fredfet n-ch 43a 600v to-264 - APT6013LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6013LFLLG-ND.
FREDFET N-CH 38A 600V TO-264 - APT6015LVFRG
Order 'fredfet n-ch 38a 600v to-264 - APT6015LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6015LVFRG-ND.
FREDFET N-CH 35A 600V TO-264 - APT6017LFLLG
Order 'fredfet n-ch 35a 600v to-264 - APT6017LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6017LFLLG-ND.
FREDFET N-CH 28A 1000V TO-264 - APT10035LFLLG
Order 'fredfet n-ch 28a 1000v to-264 - APT10035LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10035LFLLG-ND.
FREDFET N-CH 25A 1000V TO-264 - APT10040LVFRG
Order 'fredfet n-ch 25a 1000v to-264 - APT10040LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10040LVFRG-ND.
FREDFET N-CH 23A 1000V TO-264 - APT10045LFLLG
Order 'fredfet n-ch 23a 1000v to-264 - APT10045LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10045LFLLG-ND.
FREDFET N-CH 21A 1000V TO-264 - APT10050LVFRG
Order 'fredfet n-ch 21a 1000v to-264 - APT10050LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10050LVFRG-ND.
FREDFET N-CH 100A 100V TO-264 - APT10M09LVFRG
Order 'fredfet n-ch 100a 100v to-264 - APT10M09LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M09LVFRG-ND.
FREDFET N-CH 100A 100V TO-264 - APT10M11LVFRG
Order 'fredfet n-ch 100a 100v to-264 - APT10M11LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M11LVFRG-ND.
FREDFET N-CH 22A 1200V TO-264 - APT12057LFLLG
Order 'fredfet n-ch 22a 1200v to-264 - APT12057LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12057LFLLG-ND.
FREDFET N-CH 18A 1200V TO-264 - APT12067LFLLG
Order 'fredfet n-ch 18a 1200v to-264 - APT12067LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12067LFLLG-ND.
Send this link via E-Mail
Help With This Screen