FREDFET N-CH 49A 600V T-MAX - APT6011B2VFRG
| Digi-Key Part Number | APT6011B2VFRG-ND |
30 |
44.06400 |
Extended Price
1321.92 |
| Manufacturer Part Number | APT6011B2VFRG | |||
| Description | FREDFET N-CH 49A 600V T-MAX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT6011B2VFRG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | T-MAX |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 600.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 49.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 8900.0 pF @ 25.0 V |
| Gate Charge (Qg) | 450.00 nC @ 10.0 V |
| Power Dissipation | 625.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT6011B2VFRG APT6011B2VFRG |
APT6011B2VFRG Specification Sheet
FREDFET N-CH 49A 600V T-MAX - APT6011B2VFRG (APT6011B2VFRG-ND)
Related parts:FREDFET N-CH 49A 600V T-MAX - APT6011B2VFRG
Order 'fredfet n-ch 49a 600v t-max - APT6011B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6011B2VFRG-ND.
MOSFET N-CH 49A 600V T-MAX - APL602B2G
Order 'mosfet n-ch 49a 600v t-max - APL602B2G' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL602B2G-ND.
FREDFET N-CH 40A 600V T-MAX - APT40N60B2CFG
Order 'fredfet n-ch 40a 600v t-max - APT40N60B2CFG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT40N60B2CFG-ND.
FREDFET N-CH 54A 600V T-MAX - APT6010B2FLLG
Order 'fredfet n-ch 54a 600v t-max - APT6010B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6010B2FLLG-ND.
MOSFET N-CH 49A 600V T-MAX - APT6011B2VRG
Order 'mosfet n-ch 49a 600v t-max - APT6011B2VRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6011B2VRG-ND.
FREDFET N-CH 43A 600V T-MAX - APT6013B2FLLG
Order 'fredfet n-ch 43a 600v t-max - APT6013B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6013B2FLLG-ND.
FREDFET N-CH 38A 600V T-MAX - APT6015B2VFRG
Order 'fredfet n-ch 38a 600v t-max - APT6015B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6015B2VFRG-ND.
FREDFET N-CH 35A 600V T-MAX - APT6017B2FLLG
Order 'fredfet n-ch 35a 600v t-max - APT6017B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6017B2FLLG-ND.
MOSFET N-CH 56A 600V T-MAX - APT56M60B2
Order 'mosfet n-ch 56a 600v t-max - APT56M60B2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT56M60B2MP-ND.
FREDFET N-CH 28A 1000V T-MAX - APT10035B2FLLG
Order 'fredfet n-ch 28a 1000v t-max - APT10035B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10035B2FLLG-ND.
FREDFET N-CH 25A 1000V T-MAX - APT10040B2VFRG
Order 'fredfet n-ch 25a 1000v t-max - APT10040B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10040B2VFRG-ND.
FREDFET N-CH 23A 1000V T-MAX - APT10045B2FLLG
Order 'fredfet n-ch 23a 1000v t-max - APT10045B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10045B2FLLG-ND.
FREDFET N-CH 21A 1000V T-MAX - APT10050B2VFRG
Order 'fredfet n-ch 21a 1000v t-max - APT10050B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10050B2VFRG-ND.
FREDFET N-CH 100A 100V T-MAX - APT10M09B2VFRG
Order 'fredfet n-ch 100a 100v t-max - APT10M09B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M09B2VFRG-ND.
FREDFET N-CH 100A 100V T-MAX - APT10M11B2VFRG
Order 'fredfet n-ch 100a 100v t-max - APT10M11B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M11B2VFRG-ND.
Send this link via E-Mail
Help With This Screen