MOSFET N-CH 89A 500V TO-264MAX - APT50M50L2LLG
| Digi-Key Part Number | APT50M50L2LLG-ND |
30 |
60.33600 |
Extended Price
1810.08 |
| Manufacturer Part Number | APT50M50L2LLG | |||
| Description | MOSFET N-CH 89A 500V TO-264MAX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT50M50L2LLG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-264 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 500.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 89.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 10550.0 pF @ 25.0 V |
| Gate Charge (Qg) | 200.00 nC @ 10.0 V |
| Power Dissipation | 893.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT50M50L2LLG APT50M50L2LLG |
APT50M50L2LLG Specification Sheet
MOSFET N-CH 89A 500V TO-264MAX - APT50M50L2LLG (APT50M50L2LLG-ND)
Related parts:MOSFET N-CH 89A 500V TO-264MAX - APT50M50L2LLG
Order 'mosfet n-ch 89a 500v to-264max - APT50M50L2LLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT50M50L2LLG-ND.
FREDFET N-CH 89A 500V TO-264MAX - APT50M50L2FLLG
Order 'fredfet n-ch 89a 500v to-264max - APT50M50L2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT50M50L2FLLG-ND.
MOSFET N-CH 77A 500V TO-264MAX - APT50M60L2VRG
Order 'mosfet n-ch 77a 500v to-264max - APT50M60L2VRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT50M60L2VRG-ND.
MOSFET N-CH 38A 500V ISOTOP - APT38M50J
Order 'mosfet n-ch 38a 500v isotop - APT38M50J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT38M50JMP-ND.
MOSFET N-CH 43A 500V SOT-227 - APL501J
Order 'mosfet n-ch 43a 500v sot-227 - APL501J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL501J-ND.
MOSFET N-CH 58A 500V T-MAX - APL502B2G
Order 'mosfet n-ch 58a 500v t-max - APL502B2G' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL502B2G-ND.
MOSFET N-CH 52A 500V SOT-227 - APL502J
Order 'mosfet n-ch 52a 500v sot-227 - APL502J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL502J-ND.
MOSFET N-CH 58A 500V TO-264 - APL502LG
Order 'mosfet n-ch 58a 500v to-264 - APL502LG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL502LG-ND.
MOSFET N-CH 38A 1000V TO-264MAX - APT10026L2LLG
Order 'mosfet n-ch 38a 1000v to-264max - APT10026L2LLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10026L2LLG-ND.
MOSFET N-CH 33A 1000V TO-264MAX - APT10030L2VRG
Order 'mosfet n-ch 33a 1000v to-264max - APT10030L2VRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10030L2VRG-ND.
MOSFET N-CH 100A 500V SOT-227 - APT100M50J
Order 'mosfet n-ch 100a 500v sot-227 - APT100M50J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT100M50J-ND.
MOSFET N-CH 28A 1200V TO-264MAX - APT12045L2VFRG
Order 'mosfet n-ch 28a 1200v to-264max - APT12045L2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12045L2VFRG-ND.
MOSFET N-CH 46A 500V T-MAX - APT5010B2LLG
Order 'mosfet n-ch 46a 500v t-max - APT5010B2LLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5010B2LLG-ND.
MOSFET N-CH 47A 500V T-MAX - APT5010B2VRG
Order 'mosfet n-ch 47a 500v t-max - APT5010B2VRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5010B2VRG-ND.
MOSFET N-CH 41A 500V SOT-227 - APT5010JLL
Order 'mosfet n-ch 41a 500v sot-227 - APT5010JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5010JLL-ND.
Send this link via E-Mail
Help With This Screen