FREDFET N-CH 22A 500V TO-247 - APT5024BFLLG
| Digi-Key Part Number | APT5024BFLLG-ND |
30 |
13.46400 |
Extended Price
403.92 |
| Manufacturer Part Number | APT5024BFLLG | |||
| Description | FREDFET N-CH 22A 500V TO-247 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT5024BFLLG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-247 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 500.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 22.00 A [Nom] |
| Input Capacitance (Ciss) | 1900.0 pF @ 25.0 V |
| Gate Charge (Qg) | 43.00 nC @ 10.0 V |
| Power Dissipation | 265.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT5024BFLLG APT5024BFLLG |
APT5024BFLLG Specification Sheet
FREDFET N-CH 22A 500V TO-247 - APT5024BFLLG (APT5024BFLLG-ND)
Related parts:FREDFET N-CH 22A 500V TO-247 - APT5024BFLLG
Order 'fredfet n-ch 22a 500v to-247 - APT5024BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5024BFLLG-ND.
FREDFET N-CH 22A 500V TO-247 - APT5024BVFRG
Order 'fredfet n-ch 22a 500v to-247 - APT5024BVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5024BVFRG-ND.
IC FREDFET N-CH 24A 500V TO-247 - APT24F50B
Order 'ic fredfet n-ch 24a 500v to-247 - APT24F50B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT24F50BMP-ND.
IC FREDFET N-CH 42A 500V TO-247 - APT42F50B
Order 'ic fredfet n-ch 42a 500v to-247 - APT42F50B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT42F50BMP-ND.
FREDFET N-CH 20A 500V TO-247 - APT20F50B
Order 'fredfet n-ch 20a 500v to-247 - APT20F50B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20F50B-ND.
FREDFET N-CH 22A 800V TO-247 - APT22F80B
Order 'fredfet n-ch 22a 800v to-247 - APT22F80B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT22F80B-ND.
FREDFET N-CH 37A 500V TO-247 - APT37F50B
Order 'fredfet n-ch 37a 500v to-247 - APT37F50B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT37F50B-ND.
FREDFET N-CH 35A 500V TO-247 - APT5014BFLLG
Order 'fredfet n-ch 35a 500v to-247 - APT5014BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5014BFLLG-ND.
FREDFET N-CH 32A 500V TO-247 - APT5015BVFRG
Order 'fredfet n-ch 32a 500v to-247 - APT5015BVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5015BVFRG-ND.
FREDFET N-CH 30A 500V TO-247 - APT5016BFLLG
Order 'fredfet n-ch 30a 500v to-247 - APT5016BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5016BFLLG-ND.
FREDFET N-CH 30A 500V TO-247 - APT5017BVFRG
Order 'fredfet n-ch 30a 500v to-247 - APT5017BVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5017BVFRG-ND.
FREDFET N-CH 27A 500V TO-247 - APT5018BFLLG
Order 'fredfet n-ch 27a 500v to-247 - APT5018BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5018BFLLG-ND.
FREDFET N-CH 26A 500V TO-247 - APT5020BVFRG
Order 'fredfet n-ch 26a 500v to-247 - APT5020BVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5020BVFRG-ND.
MOSFET N-CH 22A 500V TO-247 - APT5024BLLG
Order 'mosfet n-ch 22a 500v to-247 - APT5024BLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5024BLLG-ND.
MOSFET N-CH 22A 500V TO-247 - APT5024BVRG
Order 'mosfet n-ch 22a 500v to-247 - APT5024BVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT5024BVRG-ND.
Send this link via E-Mail
Help With This Screen