FREDFET N-CH 32A 500V TO-247 - APT5015BVFRG
| Digi-Key Part Number | APT5015BVFRG-ND |
30 |
21.34800 |
Extended Price
640.44 |
| Manufacturer Part Number | APT5015BVFRG | |||
| Description | FREDFET N-CH 32A 500V TO-247 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT5015BVFRG |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 32A |
| Rds On (Max) @ Id, Vgs @ 25° C | 150 mOhm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 5280pF @ 25V |
| Power - Max | 370W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 300nC @ 10V |
| Package / Case | TO-247 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT5015BVFRG APT5015BVFRG |
APT5015BVFRG Specification Sheet
FREDFET N-CH 32A 500V TO-247 - APT5015BVFRG (APT5015BVFRG-ND)
Related parts :FREDFET N-CH 32A 500V TO-247 - APT5015BVFRG
Order 'fredfet n-ch 32a 500v to-247 - APT5015BVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5015BVFRG-ND.
IC FREDFET N-CH 24A 500V TO-247 - APT24F50B
Order 'ic fredfet n-ch 24a 500v to-247 - APT24F50B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT24F50BMP-ND.
IC FREDFET N-CH 42A 500V TO-247 - APT42F50B
Order 'ic fredfet n-ch 42a 500v to-247 - APT42F50B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT42F50BMP-ND.
FREDFET N-CH 20A 500V TO-247 - APT20F50B
Order 'fredfet n-ch 20a 500v to-247 - APT20F50B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20F50B-ND.
FREDFET N-CH 37A 500V TO-247 - APT37F50B
Order 'fredfet n-ch 37a 500v to-247 - APT37F50B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT37F50B-ND.
FREDFET N-CH 35A 500V TO-247 - APT5014BFLLG
Order 'fredfet n-ch 35a 500v to-247 - APT5014BFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5014BFLLG-ND.
MOSFET N-CH 32A 500V TO-247 - APT5015BVRG
Order 'mosfet n-ch 32a 500v to-247 - APT5015BVRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5015BVRG-ND.
FREDFET N-CH 30A 500V TO-247 - APT5016BFLLG
Order 'fredfet n-ch 30a 500v to-247 - APT5016BFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5016BFLLG-ND.
FREDFET N-CH 30A 500V TO-247 - APT5017BVFRG
Order 'fredfet n-ch 30a 500v to-247 - APT5017BVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5017BVFRG-ND.
FREDFET N-CH 27A 500V TO-247 - APT5018BFLLG
Order 'fredfet n-ch 27a 500v to-247 - APT5018BFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5018BFLLG-ND.
FREDFET N-CH 26A 500V TO-247 - APT5020BVFRG
Order 'fredfet n-ch 26a 500v to-247 - APT5020BVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5020BVFRG-ND.
FREDFET N-CH 22A 500V TO-247 - APT5024BFLLG
Order 'fredfet n-ch 22a 500v to-247 - APT5024BFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5024BFLLG-ND.
FREDFET N-CH 22A 500V TO-247 - APT5024BVFRG
Order 'fredfet n-ch 22a 500v to-247 - APT5024BVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5024BVFRG-ND.
FREDFET N-CH 20A 500V TO-247 - APT5028BVFRG
Order 'fredfet n-ch 20a 500v to-247 - APT5028BVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT5028BVFRG-ND.
FREDFET N-CH 8A 1000V TO-247 - APT1001R6BFLLG
Order 'fredfet n-ch 8a 1000v to-247 - APT1001R6BFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001R6BFLLG-ND.
Send this link via E-Mail
Help With This Screen