Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 48A 800V T-MAX - APT48M80B2

Digi-Key Part Number APT48M80B2-ND
Price Break
30
Unit Price
38.59200
Extended Price
1157.76
Manufacturer Part NumberAPT48M80B2
DescriptionMOSFET N-CH 48A 800V T-MAX
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPT48M80B2
VendorMicrosemi
CategoryTransistors, FETs, IGBTs
Mounting TypeThrough Hole
Package NameT-MAX
FET TypeN-Channel
Drain to Source Voltage (Vdss)800.0 V [Nom]
Voltage Gate to Source (Vgs)30.0 V [Max]
Continuous Drain Current (Id)48.00 A [Nom]
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT48M80B2
APT48M80B2


Image of MOSFET N-CH 48A 800V T-MAX - APT48M80B2

MOSFET N-CH 48A 800V T-MAX - APT48M80B2 (APT48M80B2-ND)

Related parts:
MOSFET N-CH 48A 800V T-MAX - APT48M80B2
 Order 'mosfet n-ch 48a 800v t-max - APT48M80B2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT48M80B2-ND.
MOSFET N-CH 34A 800V T-MAX - APT34N80B2C3G
 Order 'mosfet n-ch 34a 800v t-max - APT34N80B2C3G' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT34N80B2C3G-ND.
MOSFET N-CH 41A 800V T-MAX - APT41M80B2
 Order 'mosfet n-ch 41a 800v t-max - APT41M80B2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT41M80B2-ND.
MOSFET N-CH 48A 800V TO-264 - APT48M80L
 Order 'mosfet n-ch 48a 800v to-264 - APT48M80L' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT48M80L-ND.
MOSFET N-CH 38A 800V T-MAX - APT8020B2LLG
 Order 'mosfet n-ch 38a 800v t-max - APT8020B2LLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT8020B2LLG-ND.
MOSFET N-CH 31A 800V T-MAX - APT8024B2LLG
 Order 'mosfet n-ch 31a 800v t-max - APT8024B2LLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT8024B2LLG-ND.
MOSFET N-CH 33A 800V T-MAX - APT8024B2VRG
 Order 'mosfet n-ch 33a 800v t-max - APT8024B2VRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT8024B2VRG-ND.
MOSFET N-CH 27A 800V T-MAX - APT8030B2VRG
 Order 'mosfet n-ch 27a 800v t-max - APT8030B2VRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT8030B2VRG-ND.
MOSFET N-CH 56A 600V T-MAX - APT56M60B2
 Order 'mosfet n-ch 56a 600v t-max - APT56M60B2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT56M60B2MP-ND.
MOSFET N-CH 58A 500V T-MAX - APL502B2G
 Order 'mosfet n-ch 58a 500v t-max - APL502B2G' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL502B2G-ND.
MOSFET N-CH 49A 600V T-MAX - APL602B2G
 Order 'mosfet n-ch 49a 600v t-max - APL602B2G' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL602B2G-ND.
MOSFET N-CH 28A 1000V T-MAX - APT10035B2LLG
 Order 'mosfet n-ch 28a 1000v t-max - APT10035B2LLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10035B2LLG-ND.
MOSFET N-CH 25A 1000V T-MAX - APT10040B2VRG
 Order 'mosfet n-ch 25a 1000v t-max - APT10040B2VRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10040B2VRG-ND.
MOSFET N-CH 23A 1000V T-MAX - APT10045B2LLG
 Order 'mosfet n-ch 23a 1000v t-max - APT10045B2LLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10045B2LLG-ND.
MOSFET N-CH 21A 1000V T-MAX - APT10050B2VRG
 Order 'mosfet n-ch 21a 1000v t-max - APT10050B2VRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10050B2VRG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 48A 300V TO-247 - APT30M70BVRG Next: MOSFET N-CH 48A 800V TO-264 - APT48M80L