FREDFET N-CH 34A 600V TO-247 - APT34F60BG
| Digi-Key Part Number | APT34F60BG-ND |
30 |
23.94000 |
Extended Price
718.20 |
| Manufacturer Part Number | APT34F60BG | |||
| Description | FREDFET N-CH 34A 600V TO-247 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT34F60BG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-247 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 600.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 34.00 A [Nom] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT34F60BG APT34F60BG |
FREDFET N-CH 34A 600V TO-247 - APT34F60BG (APT34F60BG-ND)
Related parts:FREDFET N-CH 34A 600V TO-247 - APT34F60BG
Order 'fredfet n-ch 34a 600v to-247 - APT34F60BG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT34F60BG-ND.
FREDFET N-CH 15A 600V TO-247 - APT15F60B
Order 'fredfet n-ch 15a 600v to-247 - APT15F60B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT15F60B-ND.
FREDFET N-CH 18A 600V TO-247 - APT18F60B
Order 'fredfet n-ch 18a 600v to-247 - APT18F60B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT18F60B-ND.
FREDFET N-CH 20A 600V TO-247 - APT20N60BCFG
Order 'fredfet n-ch 20a 600v to-247 - APT20N60BCFG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20N60BCFG-ND.
FREDFET N-CH 23A 600V TO-247 - APT23F60B
Order 'fredfet n-ch 23a 600v to-247 - APT23F60B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT23F60B-ND.
FREDFET N-CH 28A 600V TO-247 - APT28F60B
Order 'fredfet n-ch 28a 600v to-247 - APT28F60B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT28F60B-ND.
MOSFET N-CH 34A 600V TO-247 - APT34M60B
Order 'mosfet n-ch 34a 600v to-247 - APT34M60B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT34M60B-ND.
FREDFET N-CH 46A 600V TO-247 - APT47N60BCFG
Order 'fredfet n-ch 46a 600v to-247 - APT47N60BCFG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT47N60BCFG-ND.
FREDFET N-CH 29A 600V TO-247 - APT6021BFLLG
Order 'fredfet n-ch 29a 600v to-247 - APT6021BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6021BFLLG-ND.
FREDFET N-CH 24A 600V TO-247 - APT6025BFLLG
Order 'fredfet n-ch 24a 600v to-247 - APT6025BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6025BFLLG-ND.
FREDFET N-CH 25A 600V TO-247 - APT6025BVFRG
Order 'fredfet n-ch 25a 600v to-247 - APT6025BVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6025BVFRG-ND.
FREDFET N-CH 21A 600V TO-247 - APT6029BFLLG
Order 'fredfet n-ch 21a 600v to-247 - APT6029BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6029BFLLG-ND.
FREDFET N-CH 21A 600V TO-247 - APT6030BVFRG
Order 'fredfet n-ch 21a 600v to-247 - APT6030BVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6030BVFRG-ND.
FREDFET N-CH 18A 600V TO-247 - APT6035BVFRG
Order 'fredfet n-ch 18a 600v to-247 - APT6035BVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6035BVFRG-ND.
FREDFET N-CH 17A 600V TO-247 - APT6038BFLLG
Order 'fredfet n-ch 17a 600v to-247 - APT6038BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT6038BFLLG-ND.
Send this link via E-Mail
Help With This Screen