Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FREDFET N-CH 32A 1200V SOT-227 - APT32F120J

Digi-Key Part Number APT32F120J-ND
Price Break
10
Unit Price
110.28000
Extended Price
1102.80
Manufacturer Part NumberAPT32F120J
DescriptionFREDFET N-CH 32A 1200V SOT-227
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPT32F120J
VendorMicrosemi
CategoryTransistors, FETs, IGBTs
Mounting TypeScrew Mount
Package NameISOTOP
FET TypeN-Channel
Drain to Source Voltage (Vdss)1200.0 V [Nom]
Voltage Gate to Source (Vgs)30.0 V [Max]
Continuous Drain Current (Id)32.00 A [Nom]
Rds On (Max) @ Id, Vgs290 mOhms @ 11A, 10V
Input Capacitance (Ciss)18200.0 pF @ 25.0 V
Gate Charge (Qg)560.00 nC @ 10.0 V
Power Dissipation960.000 W [Max]
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT32F120J
APT32F120J

APT32F120J Specification Sheet

Image of FREDFET N-CH 32A 1200V SOT-227 - APT32F120J

FREDFET N-CH 32A 1200V SOT-227 - APT32F120J (APT32F120J-ND)

Related parts:
FREDFET N-CH 32A 1200V SOT-227 - APT32F120J
 Order 'fredfet n-ch 32a 1200v sot-227 - APT32F120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT32F120J-ND.
FREDFET N-CH 30A 1200V SOT-227 - APT12031JFLL
 Order 'fredfet n-ch 30a 1200v sot-227 - APT12031JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12031JFLL-ND.
FREDFET N-CH 24A 1200V SOT-227 - APT12040JFLL
 Order 'fredfet n-ch 24a 1200v sot-227 - APT12040JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12040JFLL-ND.
FREDFET N-CH 26A 1200V SOT-227 - APT12040JVFR
 Order 'fredfet n-ch 26a 1200v sot-227 - APT12040JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12040JVFR-ND.
FREDFET N-CH 19A 1200V SOT-227 - APT12057JFLL
 Order 'fredfet n-ch 19a 1200v sot-227 - APT12057JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12057JFLL-ND.
FREDFET N-CH 17A 1200V SOT-227 - APT12067JFLL
 Order 'fredfet n-ch 17a 1200v sot-227 - APT12067JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12067JFLL-ND.
FREDFET N-CH 15A 1200V SOT-227 - APT12080JVFR
 Order 'fredfet n-ch 15a 1200v sot-227 - APT12080JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12080JVFR-ND.
FREDFET N-CH 17A 1200V SOT-227 - APT17F120J
 Order 'fredfet n-ch 17a 1200v sot-227 - APT17F120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT17F120J-ND.
FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL
 Order 'fredfet n-ch 37a 1000v sot-227 - APT10021JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10021JFLL-ND.
FREDFET N-CH 34A 1000V SOT-227 - APT10025JVFR
 Order 'fredfet n-ch 34a 1000v sot-227 - APT10025JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10025JVFR-ND.
FREDFET N-CH 30A 1000V SOT-227 - APT10026JFLL
 Order 'fredfet n-ch 30a 1000v sot-227 - APT10026JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10026JFLL-ND.
FREDFET N-CH 25A 1000V SOT-227 - APT10035JFLL
 Order 'fredfet n-ch 25a 1000v sot-227 - APT10035JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10035JFLL-ND.
FREDFET N-CH 21A 1000V SOT-227 - APT10045JFLL
 Order 'fredfet n-ch 21a 1000v sot-227 - APT10045JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10045JFLL-ND.
FREDFET N-CH 19A 1000V SOT-227 - APT10050JVFR
 Order 'fredfet n-ch 19a 1000v sot-227 - APT10050JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10050JVFR-ND.
FREDFET N-CH 225A 100V SOT-227 - APT10M07JVFR
 Order 'fredfet n-ch 225a 100v sot-227 - APT10M07JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M07JVFR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FREDFET N-CH 31A 800V TO-264 - APT8024LFLLG Next: FREDFET N-CH 32A 500V TO-247 - APT5015BVFRG