Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 54A 300V D3PAK - APT30M61SLLG

Digi-Key Part Number APT30M61SLLG-ND
Price Break
30
Unit Price
23.43600
Extended Price
703.08
Manufacturer Part NumberAPT30M61SLLG
DescriptionMOSFET N-CH 54A 300V D3PAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPT30M61SLLG
VendorMicrosemi
CategoryTransistors, FETs, IGBTs
Mounting TypeSurface (SMD, SMT)
Package NameD3PAK
FET TypeN-Channel
Drain to Source Voltage (Vdss)300.0 V [Nom]
Voltage Gate to Source (Vgs)30.0 V [Max]
Continuous Drain Current (Id)54.00 A [Nom]
Rds On (Max) @ Id, Vgs290 mOhms @ 11A, 10V
Input Capacitance (Ciss)3720.0 pF @ 25.0 V
Gate Charge (Qg)64.00 nC @ 10.0 V
Power Dissipation403.000 W [Max]
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT30M61SLLG
APT30M61SLLG

APT30M61SLLG Specification Sheet

Image of MOSFET N-CH 54A 300V D3PAK - APT30M61SLLG

MOSFET N-CH 54A 300V D3PAK - APT30M61SLLG (APT30M61SLLG-ND)

Related parts:
MOSFET N-CH 54A 300V D3PAK - APT30M61SLLG
 Order 'mosfet n-ch 54a 300v d3pak - APT30M61SLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M61SLLG-ND.
MOSFET N-CH 54A 300V TO-247 - APT30M61BLLG
 Order 'mosfet n-ch 54a 300v to-247 - APT30M61BLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M61BLLG-ND.
FREDFET N-CH 54A 300V D3PAK - APT30M61SFLLG
 Order 'fredfet n-ch 54a 300v d3pak - APT30M61SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M61SFLLG-ND.
MOSFET N-CH 48A 300V D3PAK - APT30M70SVRG
 Order 'mosfet n-ch 48a 300v d3pak - APT30M70SVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M70SVRG-ND.
MOSFET N-CH 44A 300V D3PAK - APT30M75SLLG
 Order 'mosfet n-ch 44a 300v d3pak - APT30M75SLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M75SLLG-ND.
MOSFET N-CH 40A 300V D3PAK - APT30M85SVRG
 Order 'mosfet n-ch 40a 300v d3pak - APT30M85SVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M85SVRG-ND.
MOSFET N-CH 11A 1000V D3PAK - APT1001RSVRG
 Order 'mosfet n-ch 11a 1000v d3pak - APT1001RSVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1001RSVRG-ND.
MOSFET N-CH 4A 1000V D3PAK - APT1003RSLLG
 Order 'mosfet n-ch 4a 1000v d3pak - APT1003RSLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1003RSLLG-ND.
MOSFET N-CH 14A 1000V D3PAK - APT10078SLLG
 Order 'mosfet n-ch 14a 1000v d3pak - APT10078SLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10078SLLG-ND.
MOSFET N-CH 13A 1000V D3PAK - APT10086SVRG
 Order 'mosfet n-ch 13a 1000v d3pak - APT10086SVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10086SVRG-ND.
MOSFET N-CH 12A 1000V D3PAK - APT10090SLLG
 Order 'mosfet n-ch 12a 1000v d3pak - APT10090SLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10090SLLG-ND.
MOSFET N-CH 75A 100V D3PAK - APT10M19SVRG
 Order 'mosfet n-ch 75a 100v d3pak - APT10M19SVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M19SVRG-ND.
MOSFET N-CH 75A 100V D3PAK - APT10M25SVRG
 Order 'mosfet n-ch 75a 100v d3pak - APT10M25SVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M25SVRG-ND.
MOSFET N-CH 10A 1200V D3PAK - APT1201R5SVFRG
 Order 'mosfet n-ch 10a 1200v d3pak - APT1201R5SVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1201R5SVFRG-ND.
MOSFET N-CH 17A 800V D3PAK - APT17N80SC3G
 Order 'mosfet n-ch 17a 800v d3pak - APT17N80SC3G' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT17N80SC3G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 540MA 20V SOT-23 - DMN2004K-7 Next: MOSFET N-CH 54A 300V TO-247 - APT30M61BLLG