MOSFET N-CH 70A 300V SOT-227 - APT30M40JVR
| Digi-Key Part Number | APT30M40JVR-ND |
10 |
59.64000 |
Extended Price
596.40 |
| Manufacturer Part Number | APT30M40JVR | |||
| Description | MOSFET N-CH 70A 300V SOT-227 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT30M40JVR |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Screw Mount |
| Package Name | ISOTOP |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 300.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 70.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 10200.0 pF @ 25.0 V |
| Gate Charge (Qg) | 425.00 nC @ 10.0 V |
| Power Dissipation | 450.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT30M40JVR APT30M40JVR |
APT30M40JVR Specification Sheet
MOSFET N-CH 70A 300V SOT-227 - APT30M40JVR (APT30M40JVR-ND)
Related parts:MOSFET N-CH 70A 300V SOT-227 - APT30M40JVR
Order 'mosfet n-ch 70a 300v sot-227 - APT30M40JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M40JVR-ND.
MOSFET N-CH 135A 300V SOT-227 - APT30M17JLL
Order 'mosfet n-ch 135a 300v sot-227 - APT30M17JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M17JLL-ND.
MOSFET N-CH 130A 300V SOT-227 - APT30M19JVR
Order 'mosfet n-ch 130a 300v sot-227 - APT30M19JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M19JVR-ND.
MOSFET N-CH 88A 300V SOT-227 - APT30M30JLL
Order 'mosfet n-ch 88a 300v sot-227 - APT30M30JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M30JLL-ND.
MOSFET N-CH 76A 300V SOT-227 - APT30M36JLL
Order 'mosfet n-ch 76a 300v sot-227 - APT30M36JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M36JLL-ND.
FREDFET N-CH 70A 300V SOT-227 - APT30M40JVFR
Order 'fredfet n-ch 70a 300v sot-227 - APT30M40JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M40JVFR-ND.
MOSFET N-CH 70A 600V SOT-227 - APT60M60JLL
Order 'mosfet n-ch 70a 600v sot-227 - APT60M60JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60M60JLL-ND.
MOSFET N-CH 18A 1000V SOT-227 - APL1001J
Order 'mosfet n-ch 18a 1000v sot-227 - APL1001J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL1001J-ND.
MOSFET N-CH 43A 500V SOT-227 - APL501J
Order 'mosfet n-ch 43a 500v sot-227 - APL501J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL501J-ND.
MOSFET N-CH 52A 500V SOT-227 - APL502J
Order 'mosfet n-ch 52a 500v sot-227 - APL502J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL502J-ND.
MOSFET N-CH 43A 600V SOT-227 - APL602J
Order 'mosfet n-ch 43a 600v sot-227 - APL602J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL602J-ND.
MOSFET N-CH 37A 1000V SOT-227 - APT10021JLL
Order 'mosfet n-ch 37a 1000v sot-227 - APT10021JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10021JLL-ND.
MOSFET N-CH 34A 1000V SOT-227 - APT10025JVR
Order 'mosfet n-ch 34a 1000v sot-227 - APT10025JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10025JVR-ND.
MOSFET N-CH 30A 1000V SOT-227 - APT10026JLL
Order 'mosfet n-ch 30a 1000v sot-227 - APT10026JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10026JLL-ND.
MOSFET N-CH 25A 1000V SOT-227 - APT10035JLL
Order 'mosfet n-ch 25a 1000v sot-227 - APT10035JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10035JLL-ND.
Send this link via E-Mail
Help With This Screen