Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 100A 200V T-MAX - APT20M20B2LLG

Digi-Key Part Number APT20M20B2LLG-ND
Price Break
30
Unit Price
33.37200
Extended Price
1001.16
Manufacturer Part NumberAPT20M20B2LLG
DescriptionMOSFET N-CH 100A 200V T-MAX
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPT20M20B2LLG
VendorMicrosemi
CategoryTransistors, FETs, IGBTs
Mounting TypeThrough Hole
Package NameT-MAX
FET TypeN-Channel
Drain to Source Voltage (Vdss)200.0 V [Nom]
Voltage Gate to Source (Vgs)30.0 V [Max]
Continuous Drain Current (Id)100.00 A [Nom]
Input Capacitance (Ciss)6850.0 pF @ 25.0 V
Gate Charge (Qg)110.00 nC @ 10.0 V
Power Dissipation568.000 W [Max]
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT20M20B2LLG
APT20M20B2LLG

APT20M20B2LLG Specification Sheet

Image of MOSFET N-CH 100A 200V T-MAX - APT20M20B2LLG

MOSFET N-CH 100A 200V T-MAX - APT20M20B2LLG (APT20M20B2LLG-ND)

Related parts:
MOSFET N-CH 100A 200V T-MAX - APT20M20B2LLG
 Order 'mosfet n-ch 100a 200v t-max - APT20M20B2LLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M20B2LLG-ND.
MOSFET N-CH 100A 200V T-MAX - APT20M16B2LLG
 Order 'mosfet n-ch 100a 200v t-max - APT20M16B2LLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M16B2LLG-ND.
MOSFET N-CH 100A 200V T-MAX - APT20M18B2VRG
 Order 'mosfet n-ch 100a 200v t-max - APT20M18B2VRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M18B2VRG-ND.
MOSFET N-CH 100A 200V T-MAX - APT20M22B2VRG
 Order 'mosfet n-ch 100a 200v t-max - APT20M22B2VRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M22B2VRG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M16B2FLLG
 Order 'fredfet n-ch 100a 200v t-max - APT20M16B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M16B2FLLG-ND.
MOSFET N-CH 100A 200V TO-264 - APT20M16LLLG
 Order 'mosfet n-ch 100a 200v to-264 - APT20M16LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M16LLLG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M18B2VFRG
 Order 'fredfet n-ch 100a 200v t-max - APT20M18B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M18B2VFRG-ND.
MOSFET N-CH 100A 200V TO-264 - APT20M18LVRG
 Order 'mosfet n-ch 100a 200v to-264 - APT20M18LVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M18LVRG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M20B2FLLG
 Order 'fredfet n-ch 100a 200v t-max - APT20M20B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M20B2FLLG-ND.
MOSFET N-CH 100A 200V TO-264 - APT20M20LLLG
 Order 'mosfet n-ch 100a 200v to-264 - APT20M20LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M20LLLG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M22B2VFRG
 Order 'fredfet n-ch 100a 200v t-max - APT20M22B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M22B2VFRG-ND.
MOSFET N-CH 100A 200V TO-264 - APT20M22LVRG
 Order 'mosfet n-ch 100a 200v to-264 - APT20M22LVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M22LVRG-ND.
MOSFET N-CH 100A 300V T-MAX - APT30M30B2LLG
 Order 'mosfet n-ch 100a 300v t-max - APT30M30B2LLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M30B2LLG-ND.
MOSFET N-CH 56A 600V T-MAX - APT56M60B2
 Order 'mosfet n-ch 56a 600v t-max - APT56M60B2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT56M60B2MP-ND.
MOSFET N-CH 58A 500V T-MAX - APL502B2G
 Order 'mosfet n-ch 58a 500v t-max - APL502B2G' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL502B2G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 100A 200V T-MAX - APT20M18B2VRG Next: MOSFET N-CH 100A 200V T-MAX - APT20M22B2VRG