FREDFET N-CH 100A 200V T-MAX - APT20M20B2FLLG - Discrete Semiconductor Products
| Digi-Key Part Number | APT20M20B2FLLG-ND |
30 |
34.05600 |
Extended Price
1021.68 |
| Manufacturer Part Number | APT20M20B2FLLG | |||
| Description | FREDFET N-CH 100A 200V T-MAX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT20M20B2FLLG |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 100A |
| Rds On (Max) @ Id, Vgs @ 25° C | 20 mOhm @ 50A, 10V |
| Input Capacitance (Ciss) @ Vds | 6850pF @ 25V |
| Power - Max | 568W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 110nC @ 10V |
| Package / Case | T-MAX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT20M20B2FLLG APT20M20B2FLLG |
APT20M20B2FLLG Specification Sheet
FREDFET N-CH 100A 200V T-MAX - APT20M20B2FLLG (APT20M20B2FLLG-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :FREDFET N-CH 100A 200V T-MAX - APT20M20B2FLLG
Order 'fredfet n-ch 100a 200v t-max - APT20M20B2FLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M20B2FLLG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M16B2FLLG
Order 'fredfet n-ch 100a 200v t-max - APT20M16B2FLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M16B2FLLG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M18B2VFRG
Order 'fredfet n-ch 100a 200v t-max - APT20M18B2VFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M18B2VFRG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M22B2VFRG
Order 'fredfet n-ch 100a 200v t-max - APT20M22B2VFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M22B2VFRG-ND.
FREDFET N-CH 100A 100V T-MAX - APT10M09B2VFRG
Order 'fredfet n-ch 100a 100v t-max - APT10M09B2VFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M09B2VFRG-ND.
FREDFET N-CH 100A 100V T-MAX - APT10M11B2VFRG
Order 'fredfet n-ch 100a 100v t-max - APT10M11B2VFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M11B2VFRG-ND.
MOSFET N-CH 100A 200V T-MAX - APT20M16B2LLG
Order 'mosfet n-ch 100a 200v t-max - APT20M16B2LLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M16B2LLG-ND.
FREDFET N-CH 100A 200V TO-264 - APT20M16LFLLG
Order 'fredfet n-ch 100a 200v to-264 - APT20M16LFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M16LFLLG-ND.
MOSFET N-CH 100A 200V T-MAX - APT20M18B2VRG
Order 'mosfet n-ch 100a 200v t-max - APT20M18B2VRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M18B2VRG-ND.
FREDFET N-CH 100A 200V TO-264 - APT20M18LVFRG
Order 'fredfet n-ch 100a 200v to-264 - APT20M18LVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M18LVFRG-ND.
MOSFET N-CH 100A 200V T-MAX - APT20M20B2LLG
Order 'mosfet n-ch 100a 200v t-max - APT20M20B2LLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M20B2LLG-ND.
FREDFET N-CH 100A 200V TO-264 - APT20M20LFLLG
Order 'fredfet n-ch 100a 200v to-264 - APT20M20LFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M20LFLLG-ND.
MOSFET N-CH 100A 200V T-MAX - APT20M22B2VRG
Order 'mosfet n-ch 100a 200v t-max - APT20M22B2VRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M22B2VRG-ND.
FREDFET N-CH 100A 200V TO-264 - APT20M22LVFRG
Order 'fredfet n-ch 100a 200v to-264 - APT20M22LVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20M22LVFRG-ND.
FREDFET N-CH 100A 300V T-MAX - APT30M30B2FLLG
Order 'fredfet n-ch 100a 300v t-max - APT30M30B2FLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30M30B2FLLG-ND.
Send this link via E-Mail
Help With This Screen