FREDFET N-CH 100A 200V TO-264 - APT20M18LVFRG
| Digi-Key Part Number | APT20M18LVFRG-ND |
25 |
36.97200 |
Extended Price
924.30 |
| Manufacturer Part Number | APT20M18LVFRG | |||
| Description | FREDFET N-CH 100A 200V TO-264 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT20M18LVFRG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-264 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 200.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 100.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 9880.0 pF @ 25.0 V |
| Gate Charge (Qg) | 330.00 nC @ 10.0 V |
| Power Dissipation | 625.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT20M18LVFRG APT20M18LVFRG |
APT20M18LVFRG Specification Sheet
FREDFET N-CH 100A 200V TO-264 - APT20M18LVFRG (APT20M18LVFRG-ND)
Related parts:FREDFET N-CH 100A 200V TO-264 - APT20M18LVFRG
Order 'fredfet n-ch 100a 200v to-264 - APT20M18LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M18LVFRG-ND.
FREDFET N-CH 100A 200V TO-264 - APT20M16LFLLG
Order 'fredfet n-ch 100a 200v to-264 - APT20M16LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M16LFLLG-ND.
FREDFET N-CH 100A 200V TO-264 - APT20M20LFLLG
Order 'fredfet n-ch 100a 200v to-264 - APT20M20LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M20LFLLG-ND.
FREDFET N-CH 100A 200V TO-264 - APT20M22LVFRG
Order 'fredfet n-ch 100a 200v to-264 - APT20M22LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M22LVFRG-ND.
FREDFET N-CH 100A 100V TO-264 - APT10M09LVFRG
Order 'fredfet n-ch 100a 100v to-264 - APT10M09LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M09LVFRG-ND.
FREDFET N-CH 100A 100V TO-264 - APT10M11LVFRG
Order 'fredfet n-ch 100a 100v to-264 - APT10M11LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M11LVFRG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M16B2FLLG
Order 'fredfet n-ch 100a 200v t-max - APT20M16B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M16B2FLLG-ND.
MOSFET N-CH 100A 200V TO-264 - APT20M16LLLG
Order 'mosfet n-ch 100a 200v to-264 - APT20M16LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M16LLLG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M18B2VFRG
Order 'fredfet n-ch 100a 200v t-max - APT20M18B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M18B2VFRG-ND.
MOSFET N-CH 100A 200V TO-264 - APT20M18LVRG
Order 'mosfet n-ch 100a 200v to-264 - APT20M18LVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M18LVRG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M20B2FLLG
Order 'fredfet n-ch 100a 200v t-max - APT20M20B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M20B2FLLG-ND.
MOSFET N-CH 100A 200V TO-264 - APT20M20LLLG
Order 'mosfet n-ch 100a 200v to-264 - APT20M20LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M20LLLG-ND.
FREDFET N-CH 100A 200V T-MAX - APT20M22B2VFRG
Order 'fredfet n-ch 100a 200v t-max - APT20M22B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M22B2VFRG-ND.
MOSFET N-CH 100A 200V TO-264 - APT20M22LVRG
Order 'mosfet n-ch 100a 200v to-264 - APT20M22LVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M22LVRG-ND.
FREDFET N-CH 100A 300V TO-264 - APT30M30LFLLG
Order 'fredfet n-ch 100a 300v to-264 - APT30M30LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30M30LFLLG-ND.
Send this link via E-Mail
Help With This Screen