FREDFET N-CH 176A 200V SOT-227 - APT20M11JFLL
| Digi-Key Part Number | APT20M11JFLL-ND |
10 |
128.20000 |
Extended Price
1282.00 |
| Manufacturer Part Number | APT20M11JFLL | |||
| Description | FREDFET N-CH 176A 200V SOT-227 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT20M11JFLL |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Screw Mount |
| Package Name | ISOTOP |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 200.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 176.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 10320.0 pF @ 25.0 V |
| Gate Charge (Qg) | 180.00 nC @ 10.0 V |
| Power Dissipation | 694.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT20M11JFLL APT20M11JFLL |
APT20M11JFLL Specification Sheet
FREDFET N-CH 176A 200V SOT-227 - APT20M11JFLL (APT20M11JFLL-ND)
Related parts:FREDFET N-CH 176A 200V SOT-227 - APT20M11JFLL
Order 'fredfet n-ch 176a 200v sot-227 - APT20M11JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M11JFLL-ND.
MOSFET N-CH 176A 200V SOT-227 - APT20M11JLL
Order 'mosfet n-ch 176a 200v sot-227 - APT20M11JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M11JLL-ND.
FREDFET N-CH 175A 200V SOT-227 - APT20M11JVFR
Order 'fredfet n-ch 175a 200v sot-227 - APT20M11JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M11JVFR-ND.
FREDFET N-CH 104A 200V SOT-227 - APT20M20JFLL
Order 'fredfet n-ch 104a 200v sot-227 - APT20M20JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M20JFLL-ND.
FREDFET N-CH 97A 200V SOT-227 - APT20M22JVFR
Order 'fredfet n-ch 97a 200v sot-227 - APT20M22JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT20M22JVFR-ND.
FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL
Order 'fredfet n-ch 37a 1000v sot-227 - APT10021JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10021JFLL-ND.
FREDFET N-CH 34A 1000V SOT-227 - APT10025JVFR
Order 'fredfet n-ch 34a 1000v sot-227 - APT10025JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10025JVFR-ND.
FREDFET N-CH 30A 1000V SOT-227 - APT10026JFLL
Order 'fredfet n-ch 30a 1000v sot-227 - APT10026JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10026JFLL-ND.
FREDFET N-CH 25A 1000V SOT-227 - APT10035JFLL
Order 'fredfet n-ch 25a 1000v sot-227 - APT10035JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10035JFLL-ND.
FREDFET N-CH 21A 1000V SOT-227 - APT10045JFLL
Order 'fredfet n-ch 21a 1000v sot-227 - APT10045JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10045JFLL-ND.
FREDFET N-CH 19A 1000V SOT-227 - APT10050JVFR
Order 'fredfet n-ch 19a 1000v sot-227 - APT10050JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10050JVFR-ND.
FREDFET N-CH 225A 100V SOT-227 - APT10M07JVFR
Order 'fredfet n-ch 225a 100v sot-227 - APT10M07JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M07JVFR-ND.
FREDFET N-CH 30A 1200V SOT-227 - APT12031JFLL
Order 'fredfet n-ch 30a 1200v sot-227 - APT12031JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12031JFLL-ND.
FREDFET N-CH 24A 1200V SOT-227 - APT12040JFLL
Order 'fredfet n-ch 24a 1200v sot-227 - APT12040JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12040JFLL-ND.
FREDFET N-CH 26A 1200V SOT-227 - APT12040JVFR
Order 'fredfet n-ch 26a 1200v sot-227 - APT12040JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12040JVFR-ND.
Send this link via E-Mail
Help With This Screen