Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FREDFET N-CH 18A 1200V T-MAX - APT12067B2FLLG

Digi-Key Part Number APT12067B2FLLG-ND
Price Break
30
Unit Price
54.25200
Extended Price
1627.56
Manufacturer Part NumberAPT12067B2FLLG
DescriptionFREDFET N-CH 18A 1200V T-MAX
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPT12067B2FLLG
VendorMicrosemi
CategoryTransistors, FETs, IGBTs
Mounting TypeThrough Hole
Package NameT-MAX
FET TypeN-Channel
Drain to Source Voltage (Vdss)1200.0 V [Nom]
Voltage Gate to Source (Vgs)30.0 V [Max]
Continuous Drain Current (Id)18.00 A [Nom]
Rds On (Max) @ Id, Vgs290 mOhms @ 11A, 10V
Input Capacitance (Ciss)4420.0 pF @ 25.0 V
Gate Charge (Qg)150.00 nC @ 10.0 V
Power Dissipation565.000 W [Max]
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT12067B2FLLG
APT12067B2FLLG

APT12067B2FLLG Specification Sheet

Image of FREDFET N-CH 18A 1200V T-MAX - APT12067B2FLLG

FREDFET N-CH 18A 1200V T-MAX - APT12067B2FLLG (APT12067B2FLLG-ND)

Related parts:
FREDFET N-CH 18A 1200V T-MAX - APT12067B2FLLG
 Order 'fredfet n-ch 18a 1200v t-max - APT12067B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12067B2FLLG-ND.
FREDFET N-CH 22A 1200V T-MAX - APT12057B2FLLG
 Order 'fredfet n-ch 22a 1200v t-max - APT12057B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12057B2FLLG-ND.
FREDFET N-CH 18A 1200V TO-264 - APT12067LFLLG
 Order 'fredfet n-ch 18a 1200v to-264 - APT12067LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12067LFLLG-ND.
FREDFET N-CH 22A 1200V T-MAX - APT22F120B2
 Order 'fredfet n-ch 22a 1200v t-max - APT22F120B2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT22F120B2-ND.
FREDFET N-CH 26A 1200V T-MAX - APT26F120B2
 Order 'fredfet n-ch 26a 1200v t-max - APT26F120B2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT26F120B2-ND.
FREDFET N-CH 28A 1000V T-MAX - APT10035B2FLLG
 Order 'fredfet n-ch 28a 1000v t-max - APT10035B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10035B2FLLG-ND.
FREDFET N-CH 25A 1000V T-MAX - APT10040B2VFRG
 Order 'fredfet n-ch 25a 1000v t-max - APT10040B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10040B2VFRG-ND.
FREDFET N-CH 23A 1000V T-MAX - APT10045B2FLLG
 Order 'fredfet n-ch 23a 1000v t-max - APT10045B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10045B2FLLG-ND.
FREDFET N-CH 21A 1000V T-MAX - APT10050B2VFRG
 Order 'fredfet n-ch 21a 1000v t-max - APT10050B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10050B2VFRG-ND.
FREDFET N-CH 100A 100V T-MAX - APT10M09B2VFRG
 Order 'fredfet n-ch 100a 100v t-max - APT10M09B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M09B2VFRG-ND.
FREDFET N-CH 100A 100V T-MAX - APT10M11B2VFRG
 Order 'fredfet n-ch 100a 100v t-max - APT10M11B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M11B2VFRG-ND.
FREDFET N-CH 12A 1200V TO-247 - APT1201R2BFLLG
 Order 'fredfet n-ch 12a 1200v to-247 - APT1201R2BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1201R2BFLLG-ND.
FREDFET N-CH 12A 1200V D3PAK - APT1201R2SFLLG
 Order 'fredfet n-ch 12a 1200v d3pak - APT1201R2SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1201R2SFLLG-ND.
FREDFET N-CH 9A 1200V TO-247 - APT1201R4BFLLG
 Order 'fredfet n-ch 9a 1200v to-247 - APT1201R4BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1201R4BFLLG-ND.
FREDFET N-CH 9A 1200V D3PAK - APT1201R4SFLLG
 Order 'fredfet n-ch 9a 1200v d3pak - APT1201R4SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1201R4SFLLG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FREDFET N-CH 17A 800V TO-247 - APT17F80B Next: FREDFET N-CH 18A 1200V TO-264 - APT12067LFLLG