FREDFET N-CH 30A 1200V SOT-227 - APT12031JFLL - Discrete Semiconductor Products
| Digi-Key Part Number | APT12031JFLL-ND |
10 |
170.76000 |
Extended Price
1707.60 |
| Manufacturer Part Number | APT12031JFLL | |||
| Description | FREDFET N-CH 30A 1200V SOT-227 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT12031JFLL |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Mounting Type | Chassis Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 1200V (1.2kV) |
| Current - Continuous Drain (Id) @ 25° C | 30A |
| Rds On (Max) @ Id, Vgs @ 25° C | 310 mOhm @ 15A, 10V |
| Input Capacitance (Ciss) @ Vds | 9480pF @ 25V |
| Power - Max | 690W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 365nC @ 10V |
| Package / Case | SOT-227 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT12031JFLL APT12031JFLL |
APT12031JFLL Specification Sheet
FREDFET N-CH 30A 1200V SOT-227 - APT12031JFLL (APT12031JFLL-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :FREDFET N-CH 30A 1200V SOT-227 - APT12031JFLL
Order 'fredfet n-ch 30a 1200v sot-227 - APT12031JFLL' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT12031JFLL-ND.
FREDFET N-CH 30A 1000V SOT-227 - APT10026JFLL
Order 'fredfet n-ch 30a 1000v sot-227 - APT10026JFLL' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10026JFLL-ND.
FREDFET N-CH 24A 1200V SOT-227 - APT12040JFLL
Order 'fredfet n-ch 24a 1200v sot-227 - APT12040JFLL' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT12040JFLL-ND.
FREDFET N-CH 26A 1200V SOT-227 - APT12040JVFR
Order 'fredfet n-ch 26a 1200v sot-227 - APT12040JVFR' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT12040JVFR-ND.
FREDFET N-CH 19A 1200V SOT-227 - APT12057JFLL
Order 'fredfet n-ch 19a 1200v sot-227 - APT12057JFLL' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT12057JFLL-ND.
FREDFET N-CH 17A 1200V SOT-227 - APT12067JFLL
Order 'fredfet n-ch 17a 1200v sot-227 - APT12067JFLL' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT12067JFLL-ND.
FREDFET N-CH 15A 1200V SOT-227 - APT12080JVFR
Order 'fredfet n-ch 15a 1200v sot-227 - APT12080JVFR' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT12080JVFR-ND.
FREDFET N-CH 17A 1200V SOT-227 - APT17F120J
Order 'fredfet n-ch 17a 1200v sot-227 - APT17F120J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT17F120J-ND.
FREDFET N-CH 32A 1200V SOT-227 - APT32F120J
Order 'fredfet n-ch 32a 1200v sot-227 - APT32F120J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT32F120J-ND.
FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL
Order 'fredfet n-ch 37a 1000v sot-227 - APT10021JFLL' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10021JFLL-ND.
FREDFET N-CH 34A 1000V SOT-227 - APT10025JVFR
Order 'fredfet n-ch 34a 1000v sot-227 - APT10025JVFR' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10025JVFR-ND.
MOSFET N-CH 30A 1000V SOT-227 - APT10026JLL
Order 'mosfet n-ch 30a 1000v sot-227 - APT10026JLL' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10026JLL-ND.
FREDFET N-CH 25A 1000V SOT-227 - APT10035JFLL
Order 'fredfet n-ch 25a 1000v sot-227 - APT10035JFLL' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10035JFLL-ND.
FREDFET N-CH 21A 1000V SOT-227 - APT10045JFLL
Order 'fredfet n-ch 21a 1000v sot-227 - APT10045JFLL' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10045JFLL-ND.
FREDFET N-CH 19A 1000V SOT-227 - APT10050JVFR
Order 'fredfet n-ch 19a 1000v sot-227 - APT10050JVFR' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10050JVFR-ND.
Send this link via E-Mail
Help With This Screen