FREDFET N-CH 75A 100V D3PAK - APT10M19SVFRG
| Digi-Key Part Number | APT10M19SVFRG-ND |
30 |
22.10400 |
Extended Price
663.12 |
| Manufacturer Part Number | APT10M19SVFRG | |||
| Description | FREDFET N-CH 75A 100V D3PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT10M19SVFRG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D3PAK |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 75.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 6120.0 pF @ 25.0 V |
| Gate Charge (Qg) | 300.00 nC @ 10.0 V |
| Power Dissipation | 370.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT10M19SVFRG APT10M19SVFRG |
APT10M19SVFRG Specification Sheet
FREDFET N-CH 75A 100V D3PAK - APT10M19SVFRG (APT10M19SVFRG-ND)
Related parts:FREDFET N-CH 75A 100V D3PAK - APT10M19SVFRG
Order 'fredfet n-ch 75a 100v d3pak - APT10M19SVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M19SVFRG-ND.
FREDFET N-CH 75A 100V D3PAK - APT10M25SVFRG
Order 'fredfet n-ch 75a 100v d3pak - APT10M25SVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M25SVFRG-ND.
FREDFET N-CH 4A 100V D3PAK - APT1003RSFLLG
Order 'fredfet n-ch 4a 100v d3pak - APT1003RSFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1003RSFLLG-ND.
FREDFET N-CH 75A 100V TO-247 - APT10M19BVFRG
Order 'fredfet n-ch 75a 100v to-247 - APT10M19BVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M19BVFRG-ND.
MOSFET N-CH 75A 100V D3PAK - APT10M19SVRG
Order 'mosfet n-ch 75a 100v d3pak - APT10M19SVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M19SVRG-ND.
FREDFET N-CH 75A 100V TO-247 - APT10M25BVFRG
Order 'fredfet n-ch 75a 100v to-247 - APT10M25BVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M25BVFRG-ND.
MOSFET N-CH 75A 100V D3PAK - APT10M25SVRG
Order 'mosfet n-ch 75a 100v d3pak - APT10M25SVRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M25SVRG-ND.
FREDFET N-CH 8A 1000V D3PAK - APT1001R6SFLLG
Order 'fredfet n-ch 8a 1000v d3pak - APT1001R6SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1001R6SFLLG-ND.
FREDFET N-CH 11A 1000V D3PAK - APT1001RSVFRG
Order 'fredfet n-ch 11a 1000v d3pak - APT1001RSVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1001RSVFRG-ND.
FREDFET N-CH 14A 1000V D3PAK - APT10078SFLLG
Order 'fredfet n-ch 14a 1000v d3pak - APT10078SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10078SFLLG-ND.
FREDFET N-CH 13A 1000V D3PAK - APT10086SVFRG
Order 'fredfet n-ch 13a 1000v d3pak - APT10086SVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10086SVFRG-ND.
FREDFET N-CH 12A 1000V D3PAK - APT10090SFLLG
Order 'fredfet n-ch 12a 1000v d3pak - APT10090SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10090SFLLG-ND.
FREDFET N-CH 225A 100V SOT-227 - APT10M07JVFR
Order 'fredfet n-ch 225a 100v sot-227 - APT10M07JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M07JVFR-ND.
FREDFET N-CH 100A 100V T-MAX - APT10M09B2VFRG
Order 'fredfet n-ch 100a 100v t-max - APT10M09B2VFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M09B2VFRG-ND.
FREDFET N-CH 100A 100V TO-264 - APT10M09LVFRG
Order 'fredfet n-ch 100a 100v to-264 - APT10M09LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10M09LVFRG-ND.
Send this link via E-Mail
Help With This Screen