FREDFET N-CH 75A 100V TO-247 - APT10M19BVFRG - Discrete Semiconductor Products
| Digi-Key Part Number | APT10M19BVFRG-ND |
30 |
20.62800 |
Extended Price
618.84 |
| Manufacturer Part Number | APT10M19BVFRG | |||
| Description | FREDFET N-CH 75A 100V TO-247 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT10M19BVFRG |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 75A |
| Rds On (Max) @ Id, Vgs @ 25° C | 19 mOhm @ 37.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 6120pF @ 25V |
| Power - Max | 370W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 300nC @ 10V |
| Package / Case | TO-247 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT10M19BVFRG APT10M19BVFRG |
APT10M19BVFRG Specification Sheet
FREDFET N-CH 75A 100V TO-247 - APT10M19BVFRG (APT10M19BVFRG-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :FREDFET N-CH 75A 100V TO-247 - APT10M19BVFRG
Order 'fredfet n-ch 75a 100v to-247 - APT10M19BVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19BVFRG-ND.
FREDFET N-CH 75A 100V TO-247 - APT10M25BVFRG
Order 'fredfet n-ch 75a 100v to-247 - APT10M25BVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M25BVFRG-ND.
MOSFET N-CH 75A 100V TO-247 - APT10M19BVRG
Order 'mosfet n-ch 75a 100v to-247 - APT10M19BVRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19BVRG-ND.
FREDFET N-CH 75A 100V D3PAK - APT10M19SVFRG
Order 'fredfet n-ch 75a 100v d3pak - APT10M19SVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M19SVFRG-ND.
MOSFET N-CH 75A 100V TO-247 - APT10M25BVRG
Order 'mosfet n-ch 75a 100v to-247 - APT10M25BVRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M25BVRG-ND.
FREDFET N-CH 75A 100V D3PAK - APT10M25SVFRG
Order 'fredfet n-ch 75a 100v d3pak - APT10M25SVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M25SVFRG-ND.
IC FREDFET N-CH 24A 500V TO-247 - APT24F50B
Order 'ic fredfet n-ch 24a 500v to-247 - APT24F50B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT24F50BMP-ND.
IC FREDFET N-CH 42A 500V TO-247 - APT42F50B
Order 'ic fredfet n-ch 42a 500v to-247 - APT42F50B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT42F50BMP-ND.
FREDFET N-CH 8A 1000V TO-247 - APT1001R6BFLLG
Order 'fredfet n-ch 8a 1000v to-247 - APT1001R6BFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001R6BFLLG-ND.
FREDFET N-CH 11A 1000V TO-247 - APT1001RBVFRG
Order 'fredfet n-ch 11a 1000v to-247 - APT1001RBVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1001RBVFRG-ND.
FREDFET N-CH 4A 1000V TO-247 - APT1003RBFLLG
Order 'fredfet n-ch 4a 1000v to-247 - APT1003RBFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT1003RBFLLG-ND.
FREDFET N-CH 14A 1000V TO-247 - APT10078BFLLG
Order 'fredfet n-ch 14a 1000v to-247 - APT10078BFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10078BFLLG-ND.
FREDFET N-CH 13A 1000V TO-247 - APT10086BVFRG
Order 'fredfet n-ch 13a 1000v to-247 - APT10086BVFRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10086BVFRG-ND.
FREDFET N-CH 12A 1000V TO-247 - APT10090BFLLG
Order 'fredfet n-ch 12a 1000v to-247 - APT10090BFLLG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10090BFLLG-ND.
FREDFET N-CH 225A 100V SOT-227 - APT10M07JVFR
Order 'fredfet n-ch 225a 100v sot-227 - APT10M07JVFR' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT10M07JVFR-ND.
Send this link via E-Mail
Help With This Screen