Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 22A 1000V SOT-227 - APT10043JVR

Digi-Key Part Number APT10043JVR-ND
Price Break
10
Unit Price
74.20000
Extended Price
742.00
Manufacturer Part NumberAPT10043JVR
DescriptionMOSFET N-CH 22A 1000V SOT-227
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAPT10043JVR
VendorMicrosemi
CategoryTransistors, FETs, IGBTs
Mounting TypeScrew Mount
Package NameSOT-227
FET TypeN-Channel
Drain to Source Voltage (Vdss)1000.0 V [Nom]
Voltage Gate to Source (Vgs)30.0 V [Max]
Continuous Drain Current (Id)22.00 A [Nom]
Rds On (Max) @ Id, Vgs290 mOhms @ 11A, 10V
Input Capacitance (Ciss)9000.0 pF @ 25.0 V
Gate Charge (Qg)480.00 nC @ 10.0 V
Power Dissipation500.000 W [Max]
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names APT10043JVR
APT10043JVR

APT10043JVR Specification Sheet

Image of MOSFET N-CH 22A 1000V SOT-227 - APT10043JVR

MOSFET N-CH 22A 1000V SOT-227 - APT10043JVR (APT10043JVR-ND)

Related parts:
MOSFET N-CH 22A 1000V SOT-227 - APT10043JVR
 Order 'mosfet n-ch 22a 1000v sot-227 - APT10043JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10043JVR-ND.
MOSFET N-CH 18A 1000V SOT-227 - APL1001J
 Order 'mosfet n-ch 18a 1000v sot-227 - APL1001J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL1001J-ND.
MOSFET N-CH 37A 1000V SOT-227 - APT10021JLL
 Order 'mosfet n-ch 37a 1000v sot-227 - APT10021JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10021JLL-ND.
MOSFET N-CH 34A 1000V SOT-227 - APT10025JVR
 Order 'mosfet n-ch 34a 1000v sot-227 - APT10025JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10025JVR-ND.
MOSFET N-CH 30A 1000V SOT-227 - APT10026JLL
 Order 'mosfet n-ch 30a 1000v sot-227 - APT10026JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10026JLL-ND.
MOSFET N-CH 25A 1000V SOT-227 - APT10035JLL
 Order 'mosfet n-ch 25a 1000v sot-227 - APT10035JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10035JLL-ND.
MOSFET N-CH 21A 1000V SOT-227 - APT10045JLL
 Order 'mosfet n-ch 21a 1000v sot-227 - APT10045JLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10045JLL-ND.
MOSFET N-CH 19A 1000V SOT-227 - APT10050JVR
 Order 'mosfet n-ch 19a 1000v sot-227 - APT10050JVR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10050JVR-ND.
MOSFET N-CH 21A 1000V SOT-227 - APT21M100J
 Order 'mosfet n-ch 21a 1000v sot-227 - APT21M100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT21M100J-ND.
FREDFET N-CH 22A 1000V SOT-227 - APT22F100J
 Order 'fredfet n-ch 22a 1000v sot-227 - APT22F100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT22F100J-ND.
MOSFET N-CH 25A 1000V SOT-227 - APT25M100J
 Order 'mosfet n-ch 25a 1000v sot-227 - APT25M100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT25M100J-ND.
MOSFET N-CH 45A 1000V SOT-227 - APT45M100J
 Order 'mosfet n-ch 45a 1000v sot-227 - APT45M100J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT45M100J-ND.
MOSFET N-CH 43A 500V SOT-227 - APL501J
 Order 'mosfet n-ch 43a 500v sot-227 - APL501J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL501J-ND.
MOSFET N-CH 52A 500V SOT-227 - APL502J
 Order 'mosfet n-ch 52a 500v sot-227 - APL502J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL502J-ND.
MOSFET N-CH 43A 600V SOT-227 - APL602J
 Order 'mosfet n-ch 43a 600v sot-227 - APL602J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APL602J-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 220V 1A 3.3SQ MLP - FDMC2674 Next: MOSFET N-CH 22A 500V D3PAK - APT5024SLLG