FREDFET N-CH 28A 1000V TO-264 - APT10035LFLLG
| Digi-Key Part Number | APT10035LFLLG-ND |
25 |
52.63200 |
Extended Price
1315.80 |
| Manufacturer Part Number | APT10035LFLLG | |||
| Description | FREDFET N-CH 28A 1000V TO-264 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT10035LFLLG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-264 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 1000.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 28.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 290 mOhms @ 11A, 10V |
| Input Capacitance (Ciss) | 5185.0 pF @ 25.0 V |
| Gate Charge (Qg) | 186.00 nC @ 10.0 V |
| Power Dissipation | 690.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT10035LFLLG APT10035LFLLG |
APT10035LFLLG Specification Sheet
FREDFET N-CH 28A 1000V TO-264 - APT10035LFLLG (APT10035LFLLG-ND)
Related parts:FREDFET N-CH 28A 1000V TO-264 - APT10035LFLLG
Order 'fredfet n-ch 28a 1000v to-264 - APT10035LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10035LFLLG-ND.
FREDFET N-CH 28A 1000V T-MAX - APT10035B2FLLG
Order 'fredfet n-ch 28a 1000v t-max - APT10035B2FLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10035B2FLLG-ND.
MOSFET N-CH 28A 1000V TO-264 - APT10035LLLG
Order 'mosfet n-ch 28a 1000v to-264 - APT10035LLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10035LLLG-ND.
FREDFET N-CH 25A 1000V TO-264 - APT10040LVFRG
Order 'fredfet n-ch 25a 1000v to-264 - APT10040LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10040LVFRG-ND.
FREDFET N-CH 23A 1000V TO-264 - APT10045LFLLG
Order 'fredfet n-ch 23a 1000v to-264 - APT10045LFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10045LFLLG-ND.
FREDFET N-CH 21A 1000V TO-264 - APT10050LVFRG
Order 'fredfet n-ch 21a 1000v to-264 - APT10050LVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10050LVFRG-ND.
FREDFET N-CH 29A 1000V TO-264 - APT29F100L
Order 'fredfet n-ch 29a 1000v to-264 - APT29F100L' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT29F100L-ND.
FREDFET N-CH 34A 1000V TO-264 - APT34F100L
Order 'fredfet n-ch 34a 1000v to-264 - APT34F100L' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT34F100L-ND.
FREDFET N-CH 8A 1000V TO-247 - APT1001R6BFLLG
Order 'fredfet n-ch 8a 1000v to-247 - APT1001R6BFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1001R6BFLLG-ND.
FREDFET N-CH 8A 1000V D3PAK - APT1001R6SFLLG
Order 'fredfet n-ch 8a 1000v d3pak - APT1001R6SFLLG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1001R6SFLLG-ND.
FREDFET N-CH 11A 1000V TO-247 - APT1001RBVFRG
Order 'fredfet n-ch 11a 1000v to-247 - APT1001RBVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1001RBVFRG-ND.
FREDFET N-CH 11A 1000V D3PAK - APT1001RSVFRG
Order 'fredfet n-ch 11a 1000v d3pak - APT1001RSVFRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT1001RSVFRG-ND.
FREDFET N-CH 37A 1000V SOT-227 - APT10021JFLL
Order 'fredfet n-ch 37a 1000v sot-227 - APT10021JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10021JFLL-ND.
FREDFET N-CH 34A 1000V SOT-227 - APT10025JVFR
Order 'fredfet n-ch 34a 1000v sot-227 - APT10025JVFR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10025JVFR-ND.
FREDFET N-CH 30A 1000V SOT-227 - APT10026JFLL
Order 'fredfet n-ch 30a 1000v sot-227 - APT10026JFLL' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT10026JFLL-ND.
Send this link via E-Mail
Help With This Screen