CARDEDGE 56POS DUAL .125 GREEN - 346-056-541-202 - Connectors, Interconnects
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-056-541-202
| Digi-Key Part Number | 346-056-541-202-ND |
25 |
8.49760 |
Extended Price
212.44 |
| Manufacturer Part Number | 346-056-541-202 | |||
| Description | CARDEDGE 56POS DUAL .125 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 346-056-541-202 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
346 056 541 202 346056541202 |
346-056-541-202 Specification Sheet
CARDEDGE 56POS DUAL .125 GREEN - 346-056-541-202 (346-056-541-202-ND) - Connectors, Interconnects
Related parts Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-056-541-202CARDEDGE 56POS DUAL .125 GREEN - 346-056-541-202
Order 'cardedge 56pos dual .125 green - 346-056-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-056-541-202-ND.
CARDEDGE 12POS DUAL .125 GREEN - 346-012-541-202
Order 'cardedge 12pos dual .125 green - 346-012-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-012-541-202-ND.
CARDEDGE 20POS DUAL .125 GREEN - 346-020-541-202
Order 'cardedge 20pos dual .125 green - 346-020-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-020-541-202-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-541-202
Order 'cardedge 30pos dual .125 green - 346-030-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-541-202-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-541-202
Order 'cardedge 36pos dual .125 green - 346-036-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-541-202-ND.
CARDEDGE 44POS DUAL .125 GREEN - 346-044-541-202
Order 'cardedge 44pos dual .125 green - 346-044-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-044-541-202-ND.
CARDEDGE 48POS DUAL .125 GREEN - 346-048-541-202
Order 'cardedge 48pos dual .125 green - 346-048-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-048-541-202-ND.
CARDEDGE 50POS DUAL .125 GREEN - 346-050-541-202
Order 'cardedge 50pos dual .125 green - 346-050-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-050-541-202-ND.
CARDEDGE 60POS DUAL .125 GREEN - 346-060-541-202
Order 'cardedge 60pos dual .125 green - 346-060-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-060-541-202-ND.
CARDEDGE 62POS DUAL .125 GREEN - 346-062-541-202
Order 'cardedge 62pos dual .125 green - 346-062-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-062-541-202-ND.
CARDEDGE 70POS DUAL .125 GREEN - 346-070-541-202
Order 'cardedge 70pos dual .125 green - 346-070-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-070-541-202-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-541-202
Order 'cardedge 72pos dual .125 green - 346-072-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-541-202-ND.
CARDEDGE 80POS DUAL .125 GREEN - 346-080-541-202
Order 'cardedge 80pos dual .125 green - 346-080-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-080-541-202-ND.
CARDEDGE 86POS DUAL .125 GREEN - 346-086-541-202
Order 'cardedge 86pos dual .125 green - 346-086-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-086-541-202-ND.
CARDEDGE 100POS DUAL .125 GREEN - 346-100-541-202
Order 'cardedge 100pos dual .125 green - 346-100-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-100-541-202-ND.
Options for Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-056-541-202
Send this link via E-Mail
Help With This Screen
