TRANS GP JFET N-CH 25V TO-92 - J110G
| Digi-Key Part Number | J110G-ND |
5000 |
.43350 |
Extended Price
2167.50 |
| Manufacturer Part Number | J110G | |||
| Description | TRANS GP JFET N-CH 25V TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | J110G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| FET Type | N-Channel |
| Voltage Gate to Source (Vgs) | 25.0 V [Max] |
| Gate Current | 10.0 mA [Max] |
| Drain Current (Idss) | 10.0 mA @ 15.0 V |
| Power Dissipation | 310.000 mW [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
J110G J110G |
J110G Specification Sheet
TRANS GP JFET N-CH 25V TO-92 - J110G (J110G-ND)
Related parts:TRANS GP JFET N-CH 25V TO-92 - J110G
Order 'trans gp jfet n-ch 25v to-92 - J110G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J110G-ND.
TRANS GP JFET N-CH 25V TO-92 - J110
Order 'trans gp jfet n-ch 25v to-92 - J110' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J110OS-ND.
TRANS GP JFET N-CH 25V TO-92 - J110RLRAG
Order 'trans gp jfet n-ch 25v to-92 - J110RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J110RLRAG-ND.
TRANS GP JFET N-CH 25V TO-92 - J110RLRA
Order 'trans gp jfet n-ch 25v to-92 - J110RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J110RLRA-ND.
TRANS GP JFET N-CH 25V TO-92 - J309G
Order 'trans gp jfet n-ch 25v to-92 - J309G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J309G-ND.
TRANS GP JFET N-CH 25V TO-92 - J309
Order 'trans gp jfet n-ch 25v to-92 - J309' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J309OS-ND.
TRANS GP JFET N-CH 35V TO-92 - J111RL1G
Order 'trans gp jfet n-ch 35v to-92 - J111RL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J111RL1G-ND.
TRANS GP JFET N-CH 35V TO-92 - J111RLRAG
Order 'trans gp jfet n-ch 35v to-92 - J111RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J111RLRAG-ND.
TRANS GP JFET N-CH 35V TO-92 - J111RLRPG
Order 'trans gp jfet n-ch 35v to-92 - J111RLRPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J111RLRPG-ND.
TRANS GP JFET N-CH 35V TO-92 - J112G
Order 'trans gp jfet n-ch 35v to-92 - J112G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J112G-ND.
TRANS GP JFET N-CH 35V TO-92 - J112
Order 'trans gp jfet n-ch 35v to-92 - J112' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J112OS-ND.
TRANS GP JFET N-CH 35V TO-92 - J112RL1G
Order 'trans gp jfet n-ch 35v to-92 - J112RL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J112RL1G-ND.
TRANS GP JFET N-CH 35V TO-92 - J112RL1
Order 'trans gp jfet n-ch 35v to-92 - J112RL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J112RL1-ND.
TRANS GP JFET N-CH 35V TO-92 - J112RLRAG
Order 'trans gp jfet n-ch 35v to-92 - J112RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J112RLRAG-ND.
TRANS GP JFET N-CH 35V TO-92 - J112RLRA
Order 'trans gp jfet n-ch 35v to-92 - J112RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number J112RLRA-ND.
Send this link via E-Mail
Help With This Screen