IGBT 75A 1200V SOT-227 - APT45GP120JDQ2
| Digi-Key Part Number | APT45GP120JDQ2-ND |
10 |
81.40000 |
Extended Price
814.00 |
| Manufacturer Part Number | APT45GP120JDQ2 | |||
| Description | IGBT 75A 1200V SOT-227 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT45GP120JDQ2 |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Screw Mount |
| Package Name | SOT-227 |
| IGBT Type | PT (Punch Through) |
| Collector Emitter Voltage (Vces) | 1200.0 [Max] |
| Typical Vce(on) @ Vge, Ic | 3.9V @ 15V, 45A |
| Gate Emitter Voltage (Vge) | 20 [Max] |
| Collector Current (Ic) | 75.00 A [Max] |
| Collector Peak Current (Icm) | 170.000 A [Nom] |
| Power Dissipation | 329.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT45GP120JDQ2 APT45GP120JDQ2 |
APT45GP120JDQ2 Specification Sheet
IGBT 75A 1200V SOT-227 - APT45GP120JDQ2 (APT45GP120JDQ2-ND)
Related parts:IGBT 75A 1200V SOT-227 - APT45GP120JDQ2
Order 'igbt 75a 1200v sot-227 - APT45GP120JDQ2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT45GP120JDQ2-ND.
IGBT 75A 1200V SOT-227 - APT45GP120J
Order 'igbt 75a 1200v sot-227 - APT45GP120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT45GP120J-ND.
IGBT 75A 1200V SOT-227 - APT50GF120JRDQ3
Order 'igbt 75a 1200v sot-227 - APT50GF120JRDQ3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT50GF120JRDQ3-ND.
IGBT 153A 1200V SOT-227 - APT100GN120J
Order 'igbt 153a 1200v sot-227 - APT100GN120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT100GN120J-ND.
IGBT 215A 1200V SOT-227 - APT150GN120J
Order 'igbt 215a 1200v sot-227 - APT150GN120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT150GN120J-ND.
IGBT 64A 1200V SOT-227 - APT35GP120JDQ2
Order 'igbt 64a 1200v sot-227 - APT35GP120JDQ2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT35GP120JDQ2-ND.
IGBT 64A 1200V SOT-227 - APT35GP120J
Order 'igbt 64a 1200v sot-227 - APT35GP120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT35GP120J-ND.
IGBT 60A 1200V SOT-227 - APT40GF120JRDQ2
Order 'igbt 60a 1200v sot-227 - APT40GF120JRDQ2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT40GF120JRDQ2-ND.
IGBT 110A 1200V SOT-227 - APT50GT120JRDQ2
Order 'igbt 110a 1200v sot-227 - APT50GT120JRDQ2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT50GT120JRDQ2-ND.
IGBT 124A 1200V SOT-227 - APT75GN120JDQ3G
Order 'igbt 124a 1200v sot-227 - APT75GN120JDQ3G' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT75GN120JDQ3G-ND.
IGBT 124A 1200V SOT-227 - APT75GN120JG
Order 'igbt 124a 1200v sot-227 - APT75GN120JG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT75GN120JG-ND.
IGBT 7128A 1200V SOT-227 - APT75GP120JDQ3
Order 'igbt 7128a 1200v sot-227 - APT75GP120JDQ3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT75GP120JDQ3-ND.
IGBT 128A 1200V SOT-227 - APT75GP120J
Order 'igbt 128a 1200v sot-227 - APT75GP120J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT75GP120J-ND.
IGBT 97A 1200V SOT-227 - APT75GT120JRDQ3G
Order 'igbt 97a 1200v sot-227 - APT75GT120JRDQ3G' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT75GT120JRDQ3G-ND.
IGBT/FRED 115A 1200V SOT-227 - APT60GF120JRDQ3
Order 'igbt/fred 115a 1200v sot-227 - APT60GF120JRDQ3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60GF120JRDQ3-ND.
Send this link via E-Mail
Help With This Screen