BATT LITH 2450 3.6V IXTRA WAFER - TL-2450/P
| Digi-Key Part Number | 439-1039-ND |
1 10 50 100 480 1440 |
4.20000 3.88500 3.67500 3.36000 3.04500 2.73000 |
Extended Price
4.20 38.85 183.75 336.00 1461.60 3931.20 |
| Manufacturer Part Number | TL-2450/P | |||
| Description | BATT LITH 2450 3.6V IXTRA WAFER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL-2450/P |
| Vendor | Tadiran Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | Coin |
| Voltage | 3.600 V [Typ] |
| Battery Capacity | 550.00 mA-h [Nom] |
| Termination Style | 2 Leads - Axial |
| Diameter | 24.0000 mm [Typ] |
| Height | 5.800 mm [Typ] |
| Weight | 8.8000 g [Nom] |
| Lead Spacing | 7.620 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
TL 2450 P TL2450P 439 1039 ND 4391039ND 439-1039 |
TL-2450/P Specification Sheet
BATT LITH 2450 3.6V IXTRA WAFER - TL-2450/P (439-1039-ND)
Related parts:BATT LITH 2450 3.6V IXTRA WAFER - TL-2450/P
Order 'batt lith 2450 3.6v ixtra wafer - TL-2450/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1039-ND.
BATT LITH 2450 3.6V WAFER - TLH-2450/P
Order 'batt lith 2450 3.6v wafer - TLH-2450/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1036-ND.
BATT LITH 1/2AA 3.6V XTRA CYL - TL-2150/S
Order 'batt lith 1/2aa 3.6v xtra cyl - TL-2150/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1000-ND.
BATT LITH 1/2AA 3.6V MBU CYLIND - TL-5101/S
Order 'batt lith 1/2aa 3.6v mbu cylind - TL-5101/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1002-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 2/3AA 3.6V HC CYLINDER - TL-5955/S
Order 'batt lith 2/3aa 3.6v hc cylinder - TL-5955/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1007-ND.
BATT LITH AA 3.6V CYLIND W/LEADS - TL-2100/P
Order 'batt lith aa 3.6v cylind w/leads - TL-2100/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1011-ND.
BATT LITH 2/3 AA 3.6V CYL - TLH-5955/S
Order 'batt lith 2/3 aa 3.6v cyl - TLH-5955/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1032-ND.
BATT LITH 2/3 AA 3.6V AXIAL - TLH-5955/P
Order 'batt lith 2/3 aa 3.6v axial - TLH-5955/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1033-ND.
BATT LITH 1/10 D 3.6V WAFER - TLH-5934/P
Order 'batt lith 1/10 d 3.6v wafer - TLH-5934/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1037-ND.
BATT LITH 1/6 D 3.6V WAFER - TLH-5935/P
Order 'batt lith 1/6 d 3.6v wafer - TLH-5935/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1038-ND.
BATT LITH 2/3 AA 3.6V HP CYL - TLM-1530HP
Order 'batt lith 2/3 aa 3.6v hp cyl - TLM-1530HP' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1045-ND.
BATT LITH 1/10 D 3.6V IXTR WAFER - TL-5934/P
Order 'batt lith 1/10 d 3.6v ixtr wafer - TL-5934/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1040-ND.
BATT LITH 1/6 D 3.6V IXTR WAFER - TL-5935/P
Order 'batt lith 1/6 d 3.6v ixtr wafer - TL-5935/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1041-ND.
BATT LITH 1/2AA 3.6V CYL W/LEADS - TL-2150/P
Order 'batt lith 1/2aa 3.6v cyl w/leads - TL-2150/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1001-ND.
Send this link via E-Mail
Help With This Screen