IGBT 36A 1200V TO-247 - APT15GT120BRDQ1G - Discrete Semiconductor Products
| Digi-Key Part Number | APT15GT120BRDQ1G-ND |
60 |
7.52400 |
Extended Price
451.44 |
| Manufacturer Part Number | APT15GT120BRDQ1G | |||
| Description | IGBT 36A 1200V TO-247 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT15GT120BRDQ1G |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| IGBT Type | NPT |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 1200V |
| Current - Collector (Ic) (Max) | 36A |
| Vce(on) (Max) @ Vge, Ic | 3.6V @ 15V, 15A |
| Power - Max | 250W |
| Mounting Type | Through Hole |
| Package / Case | TO-247 |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT15GT120BRDQ1G APT15GT120BRDQ1G |
APT15GT120BRDQ1G Specification Sheet
IGBT 36A 1200V TO-247 - APT15GT120BRDQ1G (APT15GT120BRDQ1G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:IGBT 36A 1200V TO-247 - APT15GT120BRDQ1G
Order 'igbt 36a 1200v to-247 - APT15GT120BRDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GT120BRDQ1G-ND.
IGBT 36A 1200V TO-247 - APT15GT120BRG
Order 'igbt 36a 1200v to-247 - APT15GT120BRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GT120BRG-ND.
IGBT/FREDFET 36A 1200V TO-247 - APT20GF120BRDQ1G
Order 'igbt/fredfet 36a 1200v to-247 - APT20GF120BRDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20GF120BRDQ1G-ND.
IGBT 41A 1200V TO-247 - APT13GP120BDQ1G
Order 'igbt 41a 1200v to-247 - APT13GP120BDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT13GP120BDQ1G-ND.
IGBT 41A 1200V TO-247 - APT13GP120BG
Order 'igbt 41a 1200v to-247 - APT13GP120BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT13GP120BG-ND.
IGBT 45A 1200V TO-247 - APT15GN120BDQ1G
Order 'igbt 45a 1200v to-247 - APT15GN120BDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GN120BDQ1G-ND.
IGBT 67A 1200V TO-247 - APT25GN120BG
Order 'igbt 67a 1200v to-247 - APT25GN120BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT25GN120BG-ND.
IGBT 69A 1200V TO-247 - APT25GP120BDQ1G
Order 'igbt 69a 1200v to-247 - APT25GP120BDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT25GP120BDQ1G-ND.
IGBT 69A 1200V TO-247 - APT25GP120BG
Order 'igbt 69a 1200v to-247 - APT25GP120BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT25GP120BG-ND.
IGBT 54A 1200V TO-247 - APT25GT120BRDQ2G
Order 'igbt 54a 1200v to-247 - APT25GT120BRDQ2G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT25GT120BRDQ2G-ND.
IGBT 54A 1200V TO-247 - APT25GT120BRG
Order 'igbt 54a 1200v to-247 - APT25GT120BRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT25GT120BRG-ND.
IGBT 33A 1200V TO-247 - APT33GF120BRG
Order 'igbt 33a 1200v to-247 - APT33GF120BRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT33GF120BRG-ND.
IGBT 94A 1200V TO-247 - APT35GN120BG
Order 'igbt 94a 1200v to-247 - APT35GN120BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT35GN120BG-ND.
IGBT 96A 1200V TO-247 - APT35GP120BG
Order 'igbt 96a 1200v to-247 - APT35GP120BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT35GP120BG-ND.
IGBT 100A 1200V TO-247 - APT45GP120BG
Order 'igbt 100a 1200v to-247 - APT45GP120BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT45GP120BG-ND.
Send this link via E-Mail
Help With This Screen