IGBT 25A 600V TO-220 - APT12GT60KRG
| Digi-Key Part Number | APT12GT60KRG-ND |
150 |
2.37000 |
Extended Price
355.50 |
| Manufacturer Part Number | APT12GT60KRG | |||
| Description | IGBT 25A 600V TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT12GT60KRG |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-220 |
| IGBT Type | NPT (Non-Punch Through) |
| Collector Emitter Voltage (Vces) | 600.0 [Max] |
| Typical Vce(on) @ Vge, Ic | 2.5V @ 15V, 10A |
| Gate Emitter Voltage (Vge) | 30 [Max] |
| Collector Current (Ic) | 25.00 A [Max] |
| Collector Peak Current (Icm) | 30.000 A [Nom] |
| Power Dissipation | 108.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT12GT60KRG APT12GT60KRG |
APT12GT60KRG Specification Sheet
IGBT 25A 600V TO-220 - APT12GT60KRG (APT12GT60KRG-ND)
Related parts:IGBT 25A 600V TO-220 - APT12GT60KRG
Order 'igbt 25a 600v to-220 - APT12GT60KRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12GT60KRG-ND.
IGBT 41A 600V TO-220 - APT11GP60KG
Order 'igbt 41a 600v to-220 - APT11GP60KG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT11GP60KG-ND.
IGBT 25A 600V TO-247 - APT12GT60BRG
Order 'igbt 25a 600v to-247 - APT12GT60BRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12GT60BRG-ND.
IGBT 56A 600V TO-220 - APT15GP60KG
Order 'igbt 56a 600v to-220 - APT15GP60KG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GP60KG-ND.
IGBT 42A 600V TO-220 - APT15GT60KRG
Order 'igbt 42a 600v to-220 - APT15GT60KRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GT60KRG-ND.
IGBT 43A 600V TO-220 - APT20GT60KRG
Order 'igbt 43a 600v to-220 - APT20GT60KRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20GT60KRG-ND.
IGBT 64A 600V TO-220 - APT30GT60KRG
Order 'igbt 64a 600v to-220 - APT30GT60KRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GT60KRG-ND.
IGBT 8A 600V TO-220 - APT8GT60KRG
Order 'igbt 8a 600v to-220 - APT8GT60KRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8GT60KRG-ND.
THYRISTOR SCR 25A 600V TO-220 - MCR25MG
Order 'thyristor scr 25a 600v to-220 - MCR25MG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR25MG-ND.
THYRISTOR SCR 25A 600V TO-220 - MCR25M
Order 'thyristor scr 25a 600v to-220 - MCR25M' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MCR25M-ND.
IGBT/FRED 25A 1200V TO-220 - APT11GF120KRG
Order 'igbt/fred 25a 1200v to-220 - APT11GF120KRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT11GF120KRG-ND.
IGBT N-CHAN 25A 600V D2PAK - STGB7NC60HDT4
Order 'igbt n-chan 25a 600v d2pak - STGB7NC60HDT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4108-1-ND.
IGBT N-CHAN 25A 600V D2PAK - STGB7NC60HDT4
Order 'igbt n-chan 25a 600v d2pak - STGB7NC60HDT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4108-2-ND.
IGBT N-CHAN 25A 600V DPAK - STGD7NC60HT4
Order 'igbt n-chan 25a 600v dpak - STGD7NC60HT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4111-1-ND.
IGBT N-CHAN 25A 600V DPAK - STGD7NC60HT4
Order 'igbt n-chan 25a 600v dpak - STGD7NC60HT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4111-2-ND.
Send this link via E-Mail
Help With This Screen